IC SWITCH BUS QUAD FET 14-TSSOP - SN74CBT3125CPWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19191-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SN74CBT3125CPWR | |||
| Description | IC SWITCH BUS QUAD FET 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBT3125CPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 14-TSSOP |
| Packaging | Cut Tape (CT) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBT3125CPWR SN74CBT3125CPWR 296 19191 1 ND 296191911ND 296-19191-1 |
SN74CBT3125CPWR Specification Sheet
IC SWITCH BUS QUAD FET 14-TSSOP - SN74CBT3125CPWR (296-19191-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH BUS QUAD FET 14-TSSOP - SN74CBT3125CPWR
Order 'ic switch bus quad fet 14-tssop - SN74CBT3125CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19191-1-ND.
IC SWITCH BUS QUAD FET 14-TSSOP - SN74CBT3125CPWR
Order 'ic switch bus quad fet 14-tssop - SN74CBT3125CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19191-6-ND.
IC SWITCH BUS QUAD FET 14-TSSOP - SN74CBT3125CPWR
Order 'ic switch bus quad fet 14-tssop - SN74CBT3125CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19191-2-ND.
IC SWITCH BUS QUAD FET 14-TVSOP - SN74CB3Q3125DGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CB3Q3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19124-1-ND.
IC SWITCH BUS QUAD FET 14-TVSOP - SN74CB3T3125DGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CB3T3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19151-1-ND.
IC SWITCH BUS QUAD FET 14-SSOP - SN74CBT3125CDBR
Order 'ic switch bus quad fet 14-ssop - SN74CBT3125CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19188-1-ND.
IC SWITCH BUS QUAD FET 14-TVSOP - SN74CBT3125CDGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CBT3125CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19189-1-ND.
IC SWITCH BUS QUAD FET 14-SOIC - SN74CBT3125CDR
Order 'ic switch bus quad fet 14-soic - SN74CBT3125CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19190-1-ND.
IC SWITCH BUS QUAD FET 14-QFN - SN74CBT3125CRGYR
Order 'ic switch bus quad fet 14-qfn - SN74CBT3125CRGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19192-1-ND.
IC SWITCH BUS QUAD FET 14-TVSOP - SN74CB3Q3125DGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CB3Q3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19124-6-ND.
IC SWITCH BUS QUAD FET 14-TVSOP - SN74CB3T3125DGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CB3T3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19151-6-ND.
IC SWITCH BUS QUAD FET 14-TVSOP - SN74CBT3125CDGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CBT3125CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19189-6-ND.
IC SWITCH BUS QUAD FET 14-SSOP - SN74CBT3125CDBR
Order 'ic switch bus quad fet 14-ssop - SN74CBT3125CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19188-6-ND.
IC SWITCH BUS QUAD FET 14-SOIC - SN74CBT3125CDR
Order 'ic switch bus quad fet 14-soic - SN74CBT3125CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19190-6-ND.
IC SWITCH BUS QUAD FET 14-QFN - SN74CBT3125CRGYR
Order 'ic switch bus quad fet 14-qfn - SN74CBT3125CRGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19192-6-ND.
Send this link via E-Mail
Help With This Screen
