Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125CDBQR
IC SWITCH BUS QUAD FET 16-QSOP - SN74CBT3125CDBQR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19187-1-ND |
1 25 100 250 500 1000 |
.77000 .53920 .46200 .39900 .34300 .26600 |
Extended Price
0.77 13.48 46.20 99.75 171.50 266.00 |
| Manufacturer Part Number | SN74CBT3125CDBQR | |||
| Description | IC SWITCH BUS QUAD FET 16-QSOP | |||
| Quantity Available | 1713 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBT3125CDBQR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 16-QSOP |
| Packaging | Cut Tape (CT) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4073301-2; DBQ; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBT3125CDBQR SN74CBT3125CDBQR 296 19187 1 ND 296191871ND 296-19187-1 |
SN74CBT3125CDBQR Specification Sheet
IC SWITCH BUS QUAD FET 16-QSOP - SN74CBT3125CDBQR (296-19187-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125CDBQRTexas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125CDBQR
Order 'ic switch bus quad fet 16-qsop - SN74CBT3125CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19187-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBT3125CDBQR
Order 'ic switch bus quad fet 16-qsop - SN74CBT3125CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19187-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q3125DBQR
Order 'ic switch bus quad fet 16-qsop - SN74CB3Q3125DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19123-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply SN74CB3Q3125DBQR
Order 'ic switch bus quad fet 16-qsop - SN74CB3Q3125DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19123-6-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBT3125CDBQR
Order 'ic switch bus quad fet 16-qsop - SN74CBT3125CDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19187-2-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply SN74CB3Q3125DBQR
Order 'ic switch bus quad fet 16-qsop - SN74CB3Q3125DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19123-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q3125DGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CB3Q3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19124-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q3244DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3244DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19125-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q3245DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3245DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19128-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q3345DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3345DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19139-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q6800DBQR
Order 'ic switch bus 10bit fet 24-qsop - SN74CB3Q6800DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19145-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA Single Supply SN74CB3T3125DGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CB3T3125DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19151-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125CDBR
Order 'ic switch bus quad fet 14-ssop - SN74CBT3125CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19188-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125CDGVR
Order 'ic switch bus quad fet 14-tvsop - SN74CBT3125CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19189-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125CPWR
Order 'ic switch bus quad fet 14-tssop - SN74CBT3125CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19191-1-ND.
Options for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT3125CDBQR
Send this link via E-Mail
Help With This Screen
