Keywords:





IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR - Integrated Circuits (ICs)

Digi-Key Part Number 296-19178-1-ND
Price Break
1
25
100
250
500
Unit Price
1.25000
1.00000
.75000
.70000
.67500
Extended Price
1.25
25.00
75.00
175.00
337.50
Manufacturer Part NumberSN74CBT16245CDGGR
DescriptionIC SWITCH BUS 16BIT FET 48-TSSOP
Quantity Available 47
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74CBT16245CDGGR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit8 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Current - Output High, Low15mA, 64mA
Package / Case48-TSSOP
PackagingCut Tape (CT)
TypeFET Bus Switch
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply4.5 V ~ 5.5 V
Drawing Number296; 4040078; DGG; 48, 56, 64
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT16245CDGGR
SN74CBT16245CDGGR
296 19178 1 ND
296191781ND
296-19178-1

SN74CBT16245CDGGR Specification Sheet

Image of IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR

IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR (296-19178-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19178-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19178-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19178-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17593-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19117-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19117-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19175-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19175-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - 74CB3Q16244DGGRE4
 Order 'ic switch bus 16bit fet 48-tssop - 74CB3Q16244DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16244DGGRE4-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - 74CB3Q16245DGGRE4
 Order 'ic switch bus 16bit fet 48-tssop - 74CB3Q16245DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16245DGGRE4-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - CCBT16245IDGGRQ1
 Order 'ic switch bus 16bit fet 48-tssop - CCBT16245IDGGRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CCBT16245IDGGRQ1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19117-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19175-6-ND.

Send this link via E-Mail
Help With This Screen

IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR Next: IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR