Keywords:





IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR - Integrated Circuits (ICs)

Digi-Key Part Number 296-19164-2-ND
Price Break
2000
6000
10000
24000
Unit Price
.59900
.57400
.56300
.55100
Extended Price
1198.00
3444.00
5630.00
13224.00
Manufacturer Part NumberSN74CBT16210CDGGR
DescriptionIC SWITCH BUS 20BIT FET 48-TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74CBT16210CDGGR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit10 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Current - Output High, Low15mA, 64mA
Package / Case48-TSSOP
PackagingTape & Reel (TR)
TypeFET Bus Switch
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply4.5 V ~ 5.5 V
Drawing Number296; 4040078; DGG; 48, 56, 64
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT16210CDGGR
SN74CBT16210CDGGR
296 19164 2 ND
296191642ND
296-19164-2

SN74CBT16210CDGGR Specification Sheet

Image of IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR

IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR (296-19164-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16210CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19164-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16210CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19164-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16210CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19164-6-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17178-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17178-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17178-6-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3T16210DGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CB3T16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19147-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3T16210DGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CB3T16210DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19147-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16800CDGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16800CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19181-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16800CDGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16800CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19181-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - 74CB3Q16210DGGRE4
 Order 'ic switch bus 20bit fet 48-tssop - 74CB3Q16210DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16210DGGRE4-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - 74CBT16800CDGGRE4
 Order 'ic switch bus 20bit fet 48-tssop - 74CBT16800CDGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT16800CDGGRE4-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3T16210DGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CB3T16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19147-6-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16800CDGGR
 Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16800CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19181-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-1-ND.

Send this link via E-Mail
Help With This Screen

IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR Next: IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR