CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R - Capacitors
| Digi-Key Part Number | PCE3269DKR-ND |
1 10 100 500 1000 |
4.39000 3.29600 2.85610 2.19700 1.75760 |
Extended Price
4.39 32.96 285.61 1098.50 1757.60 |
| Manufacturer Part Number | EEF-UE0J151R | |||
| Description | CAP 150UF 6.3V SPEC POLYMER SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0J151R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0J151R EEFUE0J151R PCE3269DKR ND PCE3269DKRND PCE3269DKR |
EEF-UE0J151R Specification Sheet
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R (PCE3269DKR-ND) - Capacitors
Related parts Capacitors :CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269DKR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-HE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-HE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2127CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-HE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-HE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2127DKR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-HE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-HE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2127TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-WA0J151P
Order 'cap 150uf 6.3v spec polymer smd - EEF-WA0J151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2129CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-WA0J151P
Order 'cap 150uf 6.3v spec polymer smd - EEF-WA0J151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2129TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UD0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UD0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3600CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UD0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UD0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3600DKR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UD0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UD0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3600TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UD0J151LR
Order 'cap 150uf 6.3v spec polymer smd - EEF-UD0J151LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4273CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UD0J151LR
Order 'cap 150uf 6.3v spec polymer smd - EEF-UD0J151LR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4273TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151XE
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151XE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0J151XE-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151XR
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151XR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0J151XR-ND.
Send this link via E-Mail
Help With This Screen
