Keywords:





IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-19156-2-ND
Price Break
2000
6000
10000
24000
Unit Price
.65000
.62500
.61300
.60000
Extended Price
1300.00
3750.00
6130.00
14400.00
Manufacturer Part NumberSN74CB3T3253PWR
DescriptionIC DUAL1:4 FET MUX/DEMUX 16TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74CB3T3253PWR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit2 x 1:4
Independent Circuits1
Mounting TypeSurface Mount
Current - Output High, Low32mA, 64mA
Package / Case16-TSSOP
PackagingTape & Reel (TR)
TypeFET Multiplexer/Demux
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.3 V ~ 3.6 V
Drawing Number296; 4040064; PW; 8, 14, 16, 20, 24, 28
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CB3T3253PWR
SN74CB3T3253PWR
296 19156 2 ND
296191562ND
296-19156-2

SN74CB3T3253PWR Specification Sheet

Image of IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR

IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR (296-19156-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3T3253PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19156-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3T3253PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19156-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3T3253PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19156-6-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3Q3253PWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3Q3253PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19135-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3Q3253PWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3Q3253PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19135-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CBT3253CPWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CBT3253CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19207-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CBT3253CPWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CBT3253CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19207-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3Q3253PWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3Q3253PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19135-6-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CBT3253CPWR
 Order 'ic dual1:4 fet mux/demux 16tssop - SN74CBT3253CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19207-6-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3Q3253DGVR
 Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3Q3253DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19134-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3Q3253DGVR
 Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3Q3253DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19134-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3T3253DGVR
 Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3T3253DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19154-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3T3253DGVR
 Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3T3253DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19154-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3Q3253DGVR
 Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3Q3253DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19134-6-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3T3253DGVR
 Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3T3253DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19154-6-ND.

Send this link via E-Mail
Help With This Screen

IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR Next: IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR