IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19153-1-ND |
1 25 100 250 500 1000 |
1.25000 1.00000 .75000 .70000 .67500 .65000 |
Extended Price
1.25 25.00 75.00 175.00 337.50 650.00 |
| Manufacturer Part Number | SN74CB3T3253DBQR | |||
| Description | IC DUAL 1:4 FET MUX/DEMUX 16QSOP | |||
| Quantity Available | 1468 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3T3253DBQR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 2 x 1:4 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 32mA, 64mA |
| Package / Case | 16-QSOP |
| Packaging | Cut Tape (CT) |
| Type | FET Multiplexer/Demux |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4073301-2; DBQ; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3T3253DBQR SN74CB3T3253DBQR 296 19153 1 ND 296191531ND 296-19153-1 |
SN74CB3T3253DBQR Specification Sheet
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR (296-19153-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19153-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19153-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19153-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CBT3253CDBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CBT3253CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19204-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CBT3253CDBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CBT3253CDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19204-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - 74CB3T3253DBQRE4
Order 'ic dual 1:4 fet mux/demux 16qsop - 74CB3T3253DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3T3253DBQRE4-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - 74CB3T3253DBQRG4
Order 'ic dual 1:4 fet mux/demux 16qsop - 74CB3T3253DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3T3253DBQRG4-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CBT3253CDBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CBT3253CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19204-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13925-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13925-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13925-6-ND.
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15106-1-ND.
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15106-2-ND.
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15106-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CB3Q3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CB3Q3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19136-1-ND.
Send this link via E-Mail
Help With This Screen
