Keywords:





CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R

180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G181R

Digi-Key Part Number PCE3268DKR-ND
Price Break
1
10
100
500
1000
Unit Price
4.39000
3.29600
2.85610
2.19700
1.75760
Extended Price
4.39
32.96
285.61
1098.50
1757.60
Manufacturer Part NumberEEF-UE0G181R
DescriptionCAP 180UF 4.0V SPEC POLYMER SMD
Quantity Available Available
All prices are in USD

Purchase 180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G181R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G181R
Technical/Catalog InformationEEF-UE0G181R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance180µF
ESR (Equivalent Series Resistance)12.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-43 (EIA)
PackagingDigi-Reel®
Tolerance±20%
Voltage Rating4V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF UE0G181R
EEFUE0G181R
PCE3268DKR ND
PCE3268DKRND
PCE3268DKR

EEF-UE0G181R Specification Sheet

Image of CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R

CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R (PCE3268DKR-ND)

Related parts 180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G181R
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3268CT-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3268DKR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118CT-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118DKR-ND.
CAP 180UF 2V SPEC POLYMER SMD - EEF-HD0D181R
 Order 'cap 180uf 2v spec polymer smd - EEF-HD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2119CT-ND.
CAP 180UF 2V SPEC POLYMER SMD - EEF-HD0D181R
 Order 'cap 180uf 2v spec polymer smd - EEF-HD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2119DKR-ND.
CAP 180UF 4V SPEC POLYMER SMD - EEF-HE0G181R
 Order 'cap 180uf 4v spec polymer smd - EEF-HE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2126CT-ND.
CAP 180UF 4V SPEC POLYMER SMD - EEF-HE0G181R
 Order 'cap 180uf 4v spec polymer smd - EEF-HE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2126DKR-ND.
CAP 180UF 16V SPEC POLYMER SMD - EEF-WA1C181P
 Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2143CT-ND.
CAP 180UF 2.0V SPEC POLYMER SMD - EEF-UD0D181R
 Order 'cap 180uf 2.0v spec polymer smd - EEF-UD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3262CT-ND.
CAP 180UF 2.0V SPEC POLYMER SMD - EEF-UD0D181R
 Order 'cap 180uf 2.0v spec polymer smd - EEF-UD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3262DKR-ND.
CAP 120UF 4.0V SPEC POLYMER SMD - EEF-UD0G121R
 Order 'cap 120uf 4.0v spec polymer smd - EEF-UD0G121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3263CT-ND.
CAP 120UF 4.0V SPEC POLYMER SMD - EEF-UD0G121R
 Order 'cap 120uf 4.0v spec polymer smd - EEF-UD0G121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3263DKR-ND.
CAP 56UF 4.0V SPEC POLYMER SMD - EEF-CD0G560R
 Order 'cap 56uf 4.0v spec polymer smd - EEF-CD0G560R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3274CT-ND.

Options for 180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G181R
Send this link via E-Mail
Help With This Screen

CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R Next: CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R