CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R - Capacitors
180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G181R
| Digi-Key Part Number | PCE3268CT-ND |
1 10 100 500 1000 |
4.39000 3.29600 2.85610 2.19700 1.75760 |
Extended Price
4.39 32.96 285.61 1098.50 1757.60 |
| Manufacturer Part Number | EEF-UE0G181R | |||
| Description | CAP 180UF 4.0V SPEC POLYMER SMD | |||
| Quantity Available | 11372 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0G181R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 180µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0G181R EEFUE0G181R PCE3268CT ND PCE3268CTND PCE3268CT |
EEF-UE0G181R Specification Sheet
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R (PCE3268CT-ND) - Capacitors
Related parts 180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G181RCAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3268CT-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3268DKR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118CT-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118DKR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 2V SPEC POLYMER SMD - EEF-HD0D181R
Order 'cap 180uf 2v spec polymer smd - EEF-HD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2119CT-ND.
CAP 180UF 2V SPEC POLYMER SMD - EEF-HD0D181R
Order 'cap 180uf 2v spec polymer smd - EEF-HD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2119DKR-ND.
CAP 180UF 2V SPEC POLYMER SMD - EEF-HD0D181R
Order 'cap 180uf 2v spec polymer smd - EEF-HD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2119TR-ND.
CAP 180UF 4V SPEC POLYMER SMD - EEF-HE0G181R
Order 'cap 180uf 4v spec polymer smd - EEF-HE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2126CT-ND.
CAP 180UF 4V SPEC POLYMER SMD - EEF-HE0G181R
Order 'cap 180uf 4v spec polymer smd - EEF-HE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2126DKR-ND.
CAP 180UF 4V SPEC POLYMER SMD - EEF-HE0G181R
Order 'cap 180uf 4v spec polymer smd - EEF-HE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2126TR-ND.
CAP 180UF 16V SPEC POLYMER SMD - EEF-WA1C181P
Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2143CT-ND.
CAP 180UF 16V SPEC POLYMER SMD - EEF-WA1C181P
Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2143TR-ND.
CAP 180UF 2.0V SPEC POLYMER SMD - EEF-UD0D181R
Order 'cap 180uf 2.0v spec polymer smd - EEF-UD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3262CT-ND.
Options for 180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G181R
Send this link via E-Mail
Help With This Screen
