IC DUAL 1:4 FET MUX/DEMUX 16-QFN - SN74CB3Q3253RGYR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19136-1-ND |
1 25 100 250 500 |
1.14000 .95000 .76000 .57000 .53200 |
Extended Price
1.14 23.75 76.00 142.50 266.00 |
| Manufacturer Part Number | SN74CB3Q3253RGYR | |||
| Description | IC DUAL 1:4 FET MUX/DEMUX 16-QFN | |||
| Quantity Available | 361 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q3253RGYR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 2 x 1:4 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 100mA, 100mA |
| Package / Case | 16-VQFN |
| Packaging | Cut Tape (CT) |
| Series | 74CB |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Type | Analog or Digital Mux/Demux |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q3253RGYR SN74CB3Q3253RGYR 296 19136 1 ND 296191361ND 296-19136-1 |
SN74CB3Q3253RGYR Specification Sheet
IC DUAL 1:4 FET MUX/DEMUX 16-QFN - SN74CB3Q3253RGYR (296-19136-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 1:4 FET MUX/DEMUX 16-QFN - SN74CB3Q3253RGYR
Order 'ic dual 1:4 fet mux/demux 16-qfn - SN74CB3Q3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19136-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16-QFN - SN74CB3Q3253RGYR
Order 'ic dual 1:4 fet mux/demux 16-qfn - SN74CB3Q3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19136-2-ND.
IC DUAL 1-4 FET MUX/DEMUX 16-QFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16-qfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15106-1-ND.
IC DUAL 1-4 FET MUX/DEMUX 16-QFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16-qfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15106-2-ND.
IC DUAL 1-4 FET MUX/DEMUX 16-QFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16-qfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15106-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16-QFN - SN74CBT3253CRGYR
Order 'ic dual 1:4 fet mux/demux 16-qfn - SN74CBT3253CRGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19208-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16-QFN - SN74CBT3253CRGYR
Order 'ic dual 1:4 fet mux/demux 16-qfn - SN74CBT3253CRGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19208-2-ND.
IC 4BIT 1-4 FET MUX/DEMUX 16-QFN - SN74CBTLV3257RGYR
Order 'ic 4bit 1-4 fet mux/demux 16-qfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15107-1-ND.
IC 4BIT 1-4 FET MUX/DEMUX 16-QFN - SN74CBTLV3257RGYR
Order 'ic 4bit 1-4 fet mux/demux 16-qfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15107-2-ND.
IC 4BIT 1-4 FET MUX/DEMUX 16-QFN - SN74CBTLV3257RGYR
Order 'ic 4bit 1-4 fet mux/demux 16-qfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15107-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19153-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19153-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16SOIC - SN74CB3T3253DR
Order 'ic dual 1:4 fet mux/demux 16soic - SN74CB3T3253DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19155-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16SOIC - SN74CB3T3253DR
Order 'ic dual 1:4 fet mux/demux 16soic - SN74CB3T3253DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19155-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CBT3253CDBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CBT3253CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19204-1-ND.
Send this link via E-Mail
Help With This Screen