IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3Q3253PWR
| Digi-Key Part Number | 296-19135-1-ND |
1 25 100 250 500 |
.84000 .70000 .56000 .42000 .39200 |
Extended Price
0.84 17.50 56.00 105.00 196.00 |
| Manufacturer Part Number | SN74CB3Q3253PWR | |||
| Description | IC DUAL1:4 FET MUX/DEMUX 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q3253PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 2 x 1:4 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 16-TSSOP |
| Packaging | Cut Tape (CT) |
| Type | FET Multiplexer/Demux |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q3253PWR SN74CB3Q3253PWR 296 19135 1 ND 296191351ND 296-19135-1 |
SN74CB3Q3253PWR Specification Sheet
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3Q3253PWR (296-19135-1-ND)
Related parts :IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3Q3253PWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3Q3253PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19135-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3Q3253PWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3Q3253PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19135-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3Q3253PWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3Q3253PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19135-6-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3T3253PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19156-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3T3253PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19156-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CBT3253CPWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CBT3253CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19207-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CBT3253CPWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CBT3253CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19207-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CB3T3253PWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CB3T3253PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19156-6-ND.
IC DUAL1:4 FET MUX/DEMUX 16TSSOP - SN74CBT3253CPWR
Order 'ic dual1:4 fet mux/demux 16tssop - SN74CBT3253CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19207-6-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3Q3253DGVR
Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3Q3253DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19134-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3Q3253DGVR
Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3Q3253DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19134-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3T3253DGVR
Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3T3253DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19154-1-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3T3253DGVR
Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3T3253DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19154-2-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3Q3253DGVR
Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3Q3253DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19134-6-ND.
IC DUAL1:4 FET MUX/DEMUX 16TVSOP - SN74CB3T3253DGVR
Order 'ic dual1:4 fet mux/demux 16tvsop - SN74CB3T3253DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19154-6-ND.
Send this link via E-Mail
Help With This Screen
