IC 1OF8 FET MUX/DEMUX 16-TVSOP - SN74CB3Q3251DGVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19133-2-ND |
2000 6000 10000 24000 |
.37200 .35700 .35000 .34300 |
Extended Price
744.00 2142.00 3500.00 8232.00 |
| Manufacturer Part Number | SN74CB3Q3251DGVR | |||
| Description | IC 1OF8 FET MUX/DEMUX 16-TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q3251DGVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 16-TVSOP |
| Packaging | Tape & Reel (TR) |
| Type | FET Multiplexer/Demux |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q3251DGVR SN74CB3Q3251DGVR 296 19133 2 ND 296191332ND 296-19133-2 |
SN74CB3Q3251DGVR Specification Sheet
IC 1OF8 FET MUX/DEMUX 16-TVSOP - SN74CB3Q3251DGVR (296-19133-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 1OF8 FET MUX/DEMUX 16-TVSOP - SN74CB3Q3251DGVR
Order 'ic 1of8 fet mux/demux 16-tvsop - SN74CB3Q3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19133-1-ND.
IC 1OF8 FET MUX/DEMUX 16-TVSOP - SN74CB3Q3251DGVR
Order 'ic 1of8 fet mux/demux 16-tvsop - SN74CB3Q3251DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19133-2-ND.
IC 1OF8 FET MUX/DEMUX 16-TVSOP - SN74CB3Q3251DGVR
Order 'ic 1of8 fet mux/demux 16-tvsop - SN74CB3Q3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19133-6-ND.
IC 1OF8 FET MUX/DEMUX 16-TVSOP - 74CB3Q3251DGVRE4
Order 'ic 1of8 fet mux/demux 16-tvsop - 74CB3Q3251DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3251DGVRE4-ND.
IC 1OF8 FET MUX/DEMUX 16-QSOP - SN74CB3Q3251DBQR
Order 'ic 1of8 fet mux/demux 16-qsop - SN74CB3Q3251DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19132-1-ND.
IC 1OF8 FET MUX/DEMUX 16-QSOP - SN74CB3Q3251DBQR
Order 'ic 1of8 fet mux/demux 16-qsop - SN74CB3Q3251DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19132-2-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3251DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9127-1-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3251DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9127-2-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3251DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9127-6-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3257DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3257DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9136-1-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3257DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3257DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9136-2-ND.
IC LV FET MUX/DEMUX 16-TVSOP - SN74CBTLV3257DGVR
Order 'ic lv fet mux/demux 16-tvsop - SN74CBTLV3257DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9136-6-ND.
IC 1OF8 FET MUX/DEMUX 16-QSOP - 74CB3Q3251DBQRE4
Order 'ic 1of8 fet mux/demux 16-qsop - 74CB3Q3251DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3251DBQRE4-ND.
IC 4BIT FET MUX/DEMUX 16-TVSOP - 74CB3Q3257DGVRE4
Order 'ic 4bit fet mux/demux 16-tvsop - 74CB3Q3257DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3257DGVRE4-ND.
IC LV FET MUX/DEMUX 16-TVSOP - 74CBTLV3251DGVRE4
Order 'ic lv fet mux/demux 16-tvsop - 74CBTLV3251DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3251DGVRE4-ND.
Send this link via E-Mail
Help With This Screen
