Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply SN74CB3Q3251DBQR
IC 1OF8 FET MUX/DEMUX 16-QSOP - SN74CB3Q3251DBQR
| Digi-Key Part Number | 296-19132-2-ND |
2500 10000 25000 |
.36400 .35000 .34300 |
Extended Price
910.00 3500.00 8575.00 |
| Manufacturer Part Number | SN74CB3Q3251DBQR | |||
| Description | IC 1OF8 FET MUX/DEMUX 16-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q3251DBQR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Type | FET Multiplexer/Demux |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4073301-2; DBQ; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q3251DBQR SN74CB3Q3251DBQR 296 19132 2 ND 296191322ND 296-19132-2 |
SN74CB3Q3251DBQR Specification Sheet
IC 1OF8 FET MUX/DEMUX 16-QSOP - SN74CB3Q3251DBQR (296-19132-2-ND)
Related parts Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply SN74CB3Q3251DBQRTexas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q3251DBQR
Order 'ic 1of8 fet mux/demux 16-qsop - SN74CB3Q3251DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19132-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply SN74CB3Q3251DBQR
Order 'ic 1of8 fet mux/demux 16-qsop - SN74CB3Q3251DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19132-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply SN74CB3Q3251DBQR
Order 'ic 1of8 fet mux/demux 16-qsop - SN74CB3Q3251DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19132-6-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply 74CB3Q3251DBQRE4
Order 'ic 1of8 fet mux/demux 16-qsop - 74CB3Q3251DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3251DBQRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply 74CB3Q3257DBQRE4
Order 'ic 4bit fet mux/demux 16-qsop - 74CB3Q3257DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3257DBQRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply 74CB3Q3257DBQRG4
Order 'ic 4bit fet mux/demux 16-qsop - 74CB3Q3257DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3257DBQRG4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 64mA Single Supply 74CBTLV3251DBQRE4
Order 'ic lv fet mux/demux 16-qsop - 74CBTLV3251DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3251DBQRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 64mA Single Supply 74CBTLV3251DBQRG4
Order 'ic lv fet mux/demux 16-qsop - 74CBTLV3251DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3251DBQRG4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 64mA Single Supply 74CBTLV3253DBQRE4
Order 'ic lv fet mux/demux 16-qsop - 74CBTLV3253DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3253DBQRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 64mA Single Supply 74CBTLV3253DBQRG4
Order 'ic lv fet mux/demux 16-qsop - 74CBTLV3253DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTLV3253DBQRG4-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q3251DGVR
Order 'ic 1of8 fet mux/demux 16-tvsop - SN74CB3Q3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19133-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply SN74CB3Q3251DGVR
Order 'ic 1of8 fet mux/demux 16-tvsop - SN74CB3Q3251DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19133-2-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply 74CB3Q3251DGVRE4
Order 'ic 1of8 fet mux/demux 16-tvsop - 74CB3Q3251DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3251DGVRE4-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply SN74CB3Q3251DGVR
Order 'ic 1of8 fet mux/demux 16-tvsop - SN74CB3Q3251DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19133-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q3257DBQR
Order 'ic 4-bit fet mux/demux 16-qsop - SN74CB3Q3257DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17511-1-ND.
Options for Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply SN74CB3Q3251DBQR
Send this link via E-Mail
Help With This Screen
