IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3244DGVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19126-2-ND |
2000 6000 10000 24000 |
.37200 .35700 .35000 .34300 |
Extended Price
744.00 2142.00 3500.00 8232.00 |
| Manufacturer Part Number | SN74CB3Q3244DGVR | |||
| Description | IC SWITCH BUS 8BIT FET 20-TVSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q3244DGVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 20-TVSOP |
| Packaging | Tape & Reel (TR) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q3244DGVR SN74CB3Q3244DGVR 296 19126 2 ND 296191262ND 296-19126-2 |
SN74CB3Q3244DGVR Specification Sheet
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3244DGVR (296-19126-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3244DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19126-1-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3244DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3244DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19126-2-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3244DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19126-6-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3245DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3245DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19129-1-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3245DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3245DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19129-2-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3345DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3345DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19140-1-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3345DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3345DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19140-2-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3T3245DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3T3245DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19152-1-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3T3245DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3T3245DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19152-2-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CBT3345CDGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CBT3345CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19218-1-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CBT3345CDGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CBT3345CDGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19218-2-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - 74CB3Q3244DGVRE4
Order 'ic switch bus 8bit fet 20-tvsop - 74CB3Q3244DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3244DGVRE4-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - 74CB3Q3245DGVRE4
Order 'ic switch bus 8bit fet 20-tvsop - 74CB3Q3245DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3245DGVRE4-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - 74CB3Q3345DGVRE4
Order 'ic switch bus 8bit fet 20-tvsop - 74CB3Q3345DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3345DGVRE4-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3245DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3245DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19129-6-ND.
Send this link via E-Mail
Help With This Screen
