IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR
| Digi-Key Part Number | 296-19125-1-ND |
1 25 100 250 500 1000 |
.84000 .70000 .56000 .42000 .39200 .37240 |
Extended Price
0.84 17.50 56.00 105.00 196.00 372.40 |
| Manufacturer Part Number | SN74CB3Q3244DBQR | |||
| Description | IC SWITCH BUS 8BIT FET 20-QSOP | |||
| Quantity Available | 1993 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q3244DBQR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 20-QSOP |
| Packaging | Cut Tape (CT) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4073301-3; DBQ; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q3244DBQR SN74CB3Q3244DBQR 296 19125 1 ND 296191251ND 296-19125-1 |
SN74CB3Q3244DBQR Specification Sheet
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR (296-19125-1-ND)
Related parts :IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3244DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19125-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3244DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19125-2-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3244DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19125-6-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3245DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3245DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19128-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3245DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3245DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19128-2-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3345DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3345DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19139-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3345DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3345DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19139-2-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CBT3345CDBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CBT3345CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19216-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CBT3345CDBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CBT3345CDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19216-2-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - 74CB3Q3244DBQRE4
Order 'ic switch bus 8bit fet 20-qsop - 74CB3Q3244DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3244DBQRE4-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - 74CB3Q3244DBQRG4
Order 'ic switch bus 8bit fet 20-qsop - 74CB3Q3244DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3244DBQRG4-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - 74CB3Q3245DBQRE4
Order 'ic switch bus 8bit fet 20-qsop - 74CB3Q3245DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3245DBQRE4-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - 74CB3Q3245DBQRG4
Order 'ic switch bus 8bit fet 20-qsop - 74CB3Q3245DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3245DBQRG4-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - 74CB3Q3345DBQRE4
Order 'ic switch bus 8bit fet 20-qsop - 74CB3Q3345DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3345DBQRE4-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - 74CB3Q3345DBQRG4
Order 'ic switch bus 8bit fet 20-qsop - 74CB3Q3345DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q3345DBQRG4-ND.
Send this link via E-Mail
Help With This Screen
