Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q16245DGVR
IC SWITCH BUS 16BIT FET 48-TVSOP - SN74CB3Q16245DGVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19118-1-ND |
1 25 100 250 500 |
2.38000 1.90000 1.42500 1.33000 1.28250 |
Extended Price
2.38 47.50 142.50 332.50 641.25 |
| Manufacturer Part Number | SN74CB3Q16245DGVR | |||
| Description | IC SWITCH BUS 16BIT FET 48-TVSOP | |||
| Quantity Available | 4530 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q16245DGVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 8 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 48-TVSOP |
| Packaging | Cut Tape (CT) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q16245DGVR SN74CB3Q16245DGVR 296 19118 1 ND 296191181ND 296-19118-1 |
SN74CB3Q16245DGVR Specification Sheet
IC SWITCH BUS 16BIT FET 48-TVSOP - SN74CB3Q16245DGVR (296-19118-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q16245DGVRTexas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q16245DGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CB3Q16245DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19118-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply SN74CB3Q16245DGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CB3Q16245DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19118-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply SN74CB3Q16245DGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CB3Q16245DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19118-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q16244DGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CB3Q16244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19115-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 30mA Single Supply SN74CB3Q16244DGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CB3Q16244DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19115-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT16244CDGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CBT16244CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19176-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBT16244CDGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CBT16244CDGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19176-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBT16245CDGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CBT16245CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19179-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBT16245CDGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CBT16245CDGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19179-2-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply 74CB3Q16244DGVRE4
Order 'ic switch bus 16bit fet 48-tvsop - 74CB3Q16244DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16244DGVRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - Single Supply 74CB3Q16245DGVRE4
Order 'ic switch bus 16bit fet 48-tvsop - 74CB3Q16245DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16245DGVRE4-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 30mA Single Supply SN74CB3Q16244DGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CB3Q16244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19115-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBT16244CDGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CBT16244CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19176-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 64mA Single Supply SN74CBT16245CDGVR
Order 'ic switch bus 16bit fet 48-tvsop - SN74CBT16245CDGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19179-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q16210DGVR
Order 'ic switch bus 20bit fet 48-tvsop - SN74CB3Q16210DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19113-1-ND.
Options for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 30mA Single Supply SN74CB3Q16245DGVR
Send this link via E-Mail
Help With This Screen
