IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
| Digi-Key Part Number | 296-19117-2-ND |
2000 6000 10000 24000 |
1.23500 1.18800 1.16400 1.14000 |
Extended Price
2470.00 7128.00 11640.00 27360.00 |
| Manufacturer Part Number | SN74CB3Q16245DGGR | |||
| Description | IC SWITCH BUS 16BIT FET 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q16245DGGR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 8 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 48-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q16245DGGR SN74CB3Q16245DGGR 296 19117 2 ND 296191172ND 296-19117-2 |
SN74CB3Q16245DGGR Specification Sheet
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR (296-19117-2-ND)
Related parts :IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19117-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19117-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19117-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17593-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19175-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19175-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19178-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19178-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - 74CB3Q16244DGGRE4
Order 'ic switch bus 16bit fet 48-tssop - 74CB3Q16244DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16244DGGRE4-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - 74CB3Q16245DGGRE4
Order 'ic switch bus 16bit fet 48-tssop - 74CB3Q16245DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16245DGGRE4-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - CCBT16245IDGGRQ1
Order 'ic switch bus 16bit fet 48-tssop - CCBT16245IDGGRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CCBT16245IDGGRQ1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19175-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19178-6-ND.
Send this link via E-Mail
Help With This Screen
