IC SWITCH BUS 16BIT FET 48-SSOP - SN74CB3Q16244DLR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19116-2-ND |
1000 5000 10000 25000 |
1.23500 1.18800 1.16400 1.14000 |
Extended Price
1235.00 5940.00 11640.00 28500.00 |
| Manufacturer Part Number | SN74CB3Q16244DLR | |||
| Description | IC SWITCH BUS 16BIT FET 48-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q16244DLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:4 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4040048; DL; 28, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q16244DLR SN74CB3Q16244DLR 296 19116 2 ND 296191162ND 296-19116-2 |
SN74CB3Q16244DLR Specification Sheet
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CB3Q16244DLR (296-19116-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH BUS 16BIT FET 48-SSOP - SN74CB3Q16244DLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CB3Q16244DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19116-1-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CB3Q16244DLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CB3Q16244DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19116-2-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CB3Q16244DLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CB3Q16244DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19116-6-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CB3Q16245DLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CB3Q16245DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19119-1-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CB3Q16245DLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CB3Q16245DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19119-2-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CBT16244CDLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CBT16244CDLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19177-1-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CBT16244CDLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CBT16244CDLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19177-2-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CBT16245CDLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CBT16245CDLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19180-1-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CBT16245CDLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CBT16245CDLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19180-2-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - 74CB3Q16244DLRG4
Order 'ic switch bus 16bit fet 48-ssop - 74CB3Q16244DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16244DLRG4-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - 74CB3Q16245DLRG4
Order 'ic switch bus 16bit fet 48-ssop - 74CB3Q16245DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16245DLRG4-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CB3Q16245DLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CB3Q16245DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19119-6-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CBT16244CDLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CBT16244CDLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19177-6-ND.
IC SWITCH BUS 16BIT FET 48-SSOP - SN74CBT16245CDLR
Order 'ic switch bus 16bit fet 48-ssop - SN74CBT16245CDLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19180-6-ND.
IC SWITCH BUS 20BIT FET 48-SSOP - SN74CB3Q16210DLR
Order 'ic switch bus 20bit fet 48-ssop - SN74CB3Q16210DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19114-1-ND.
Send this link via E-Mail
Help With This Screen
