Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ANALOG SWITCH SPDT SOT553-6 - SN74LVC1G3157DRLR

Digi-Key Part Number 296-18015-2-ND
Price Break
4000
8000
12000
28000
Unit Price
.15600
.15300
.15000
.14700
Extended Price
624.00
1224.00
1800.00
4116.00
Manufacturer Part NumberSN74LVC1G3157DRLR
DescriptionIC ANALOG SWITCH SPDT SOT553-6
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74LVC1G3157DRLR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:2
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low-
Package / CaseSOT-6
PackagingTape & Reel (TR)
Series74LVC
Supply Voltage1.65 V ~ 5.5 V
TypeBilateral, FET Switches
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC1G3157DRLR
SN74LVC1G3157DRLR
296 18015 2 ND
296180152ND
296-18015-2

SN74LVC1G3157DRLR Specification Sheet

Image of IC ANALOG SWITCH SPDT SOT553-6 - SN74LVC1G3157DRLR

IC ANALOG SWITCH SPDT SOT553-6 - SN74LVC1G3157DRLR (296-18015-2-ND)

Related parts :
IC ANALOG SWITCH SPDT SOT553-6 - SN74LVC1G3157DRLR
 Order 'ic analog switch spdt sot553-6 - SN74LVC1G3157DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18015-1-ND.
IC ANALOG SWITCH SPDT SOT553-6 - SN74LVC1G3157DRLR
 Order 'ic analog switch spdt sot553-6 - SN74LVC1G3157DRLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18015-2-ND.
IC ANALOG SWITCH SPDT SOT553-6 - SN74LVC1G3157DRLR
 Order 'ic analog switch spdt sot553-6 - SN74LVC1G3157DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18015-6-ND.
IC ANALOG SWITCH SPDT SC70-6 - TS5A3159DCKR
 Order 'ic analog switch spdt sc70-6 - TS5A3159DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17303-1-ND.
IC ANALOG SWITCH SPDT SC70-6 - TS5A3159DCKR
 Order 'ic analog switch spdt sc70-6 - TS5A3159DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17303-2-ND.
IC ANALOG SWITCH SPDT SOT23-6 - 1P1G3157QDBVRQ1
 Order 'ic analog switch spdt sot23-6 - 1P1G3157QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18349-1-ND.
IC ANALOG SWITCH SPDT SOT23-6 - 1P1G3157QDBVRQ1
 Order 'ic analog switch spdt sot23-6 - 1P1G3157QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18349-2-ND.
IC ANALOG SWITCH SPDT SOT23-6 - TS5A3159MDBVREP
 Order 'ic analog switch spdt sot23-6 - TS5A3159MDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19530-6-ND.
IC ANALOG SWITCH SPDT SC70-6 - TS5A3159DCKR
 Order 'ic analog switch spdt sc70-6 - TS5A3159DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17303-6-ND.
IC ANALOG SWITCH SPDT SOT23-6 - 1P1G3157QDBVRQ1
 Order 'ic analog switch spdt sot23-6 - 1P1G3157QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18349-6-ND.
IC ANALOG SWITCH SPDT 6-DSBGA - TS5A3159AYZPR
 Order 'ic analog switch spdt 6-dsbga - TS5A3159AYZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18671-1-ND.
IC ANALOG SWITCH SPDT 6-DSBGA - TS5A3159AYZPR
 Order 'ic analog switch spdt 6-dsbga - TS5A3159AYZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18671-2-ND.
IC ANALOG SWITCH SPDT SOT-23-6 - TS5A3159ADBVR
 Order 'ic analog switch spdt sot-23-6 - TS5A3159ADBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19265-1-ND.
IC ANALOG SWITCH SPDT SOT-23-6 - TS5A3159ADBVR
 Order 'ic analog switch spdt sot-23-6 - TS5A3159ADBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19265-2-ND.
IC ANALOG SWITCH SPDT 6-SON - SN74LVC1G3157DRYR
 Order 'ic analog switch spdt 6-son - SN74LVC1G3157DRYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21548-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ANALOG SWITCH SPDT SOT553-6 - SN74LVC1G3157DRLR Next: IC ANALOG SWITCH SPDT SOT553-6 - SN74LVC1G3157DRLR