Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR

Digi-Key Part Number 296-17824-2-ND
Price Break
2000
6000
10000
24000
Unit Price
.37200
.35700
.35000
.34300
Extended Price
744.00
2142.00
3500.00
8232.00
Manufacturer Part NumberSN74CB3Q3244PWR
DescriptionIC SW BUS 8B FET LV 20-TSSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74CB3Q3244PWR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit4 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Output Current High, Low64mA, 64mA
Package / Case20-TSSOP
PackagingTape & Reel (TR)
Series74CB
Supply Voltage2.3 V ~ 3.6 V
TypeBilateral, FET Switches
Supply Voltage SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CB3Q3244PWR
SN74CB3Q3244PWR
296 17824 2 ND
296178242ND
296-17824-2

SN74CB3Q3244PWR Specification Sheet

Image of IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR

IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR (296-17824-2-ND)

Related parts :
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
 Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17824-1-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
 Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17824-2-ND.
IC SWITCH BUS 8B FET LV 20-VFBGA - SN74CB3Q3244GQNR
 Order 'ic switch bus 8b fet lv 20-vfbga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-1-ND.
IC SWITCH BUS 8B FET LV 20-VFBGA - SN74CB3Q3244GQNR
 Order 'ic switch bus 8b fet lv 20-vfbga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17033-2-ND.
IC SWITCH BUS 8B FET LV 20-VFBGA - SN74CB3Q3244GQNR
 Order 'ic switch bus 8b fet lv 20-vfbga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-6-ND.
IC SWITCH BUS 8B FET LV 20-VFBGA - SN74CB3Q3244ZQNR
 Order 'ic switch bus 8b fet lv 20-vfbga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-1-ND.
IC SWITCH BUS 8B FET LV 20-VFBGA - SN74CB3Q3244ZQNR
 Order 'ic switch bus 8b fet lv 20-vfbga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17034-2-ND.
IC SWITCH BUS 8B FET LV 20-VFBGA - SN74CB3Q3244ZQNR
 Order 'ic switch bus 8b fet lv 20-vfbga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-6-ND.
IC SW BUS 24BIT FET 56-TSSOP - SN74CB3Q16211DGGR
 Order 'ic sw bus 24bit fet 56-tssop - SN74CB3Q16211DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17629-1-ND.
IC SW BUS 24BIT FET 56-TSSOP - SN74CB3Q16211DGGR
 Order 'ic sw bus 24bit fet 56-tssop - SN74CB3Q16211DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17629-2-ND.
IC SW BUS 24BIT FET 56-TVSOP - SN74CB3Q16211DGVR
 Order 'ic sw bus 24bit fet 56-tvsop - SN74CB3Q16211DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17628-1-ND.
IC SW BUS 24BIT FET 56-TVSOP - SN74CB3Q16211DGVR
 Order 'ic sw bus 24bit fet 56-tvsop - SN74CB3Q16211DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17628-2-ND.
IC SW BUS 24BIT FET 56-SSOP - SN74CB3Q16211DLR
 Order 'ic sw bus 24bit fet 56-ssop - SN74CB3Q16211DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17786-1-ND.
IC SW BUS 24BIT FET 56-SSOP - SN74CB3Q16211DLR
 Order 'ic sw bus 24bit fet 56-ssop - SN74CB3Q16211DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17786-2-ND.
IC OCT BUS TXRX TRI-ST 20-TSSOP - SN74AHCT245PWR
 Order 'ic oct bus txrx tri-st 20-tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1118-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR Next: IC SW BUS CTRL 2.5/3.3V SOT23-8 - ADG3242BRJ-R2