IC SWITCH BUS 32B FET 96-LFBGA - SN74CB3Q32245GKER
| Digi-Key Part Number | 296-17665-2-ND |
1000 5000 10000 |
3.25000 3.17200 3.12000 |
Extended Price
3250.00 15860.00 31200.00 |
| Manufacturer Part Number | SN74CB3Q32245GKER | |||
| Description | IC SWITCH BUS 32B FET 96-LFBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q32245GKER |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 8 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 96-LFBGA |
| Packaging | Tape & Reel (TR) |
| Type | Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4188953; GKE; 96 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q32245GKER SN74CB3Q32245GKER 296 17665 2 ND 296176652ND 296-17665-2 |
SN74CB3Q32245GKER Specification Sheet
IC SWITCH BUS 32B FET 96-LFBGA - SN74CB3Q32245GKER (296-17665-2-ND)
Related parts :IC SWITCH BUS 32B FET 96-LFBGA - SN74CB3Q32245GKER
Order 'ic switch bus 32b fet 96-lfbga - SN74CB3Q32245GKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17665-1-ND.
IC SWITCH BUS 32B FET 96-LFBGA - SN74CB3Q32245GKER
Order 'ic switch bus 32b fet 96-lfbga - SN74CB3Q32245GKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17665-2-ND.
IC SWITCH BUS 32B FET 96-BGA - SN74CB3Q32245ZKER
Order 'ic switch bus 32b fet 96-bga - SN74CB3Q32245ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17666-1-ND.
IC SWITCH BUS 32B FET 96-BGA - SN74CB3Q32245ZKER
Order 'ic switch bus 32b fet 96-bga - SN74CB3Q32245ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17666-2-ND.
IC SWITCH BUS FET 32BIT 96-LFBGA - SN74CBT32245GKER
Order 'ic switch bus fet 32bit 96-lfbga - SN74CBT32245GKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT32245GKER-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-1-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17033-2-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-6-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-1-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17034-2-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-6-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17178-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17178-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17178-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-1-ND.
Send this link via E-Mail
Help With This Screen
