Keywords:





IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR - Integrated Circuits (ICs)

Digi-Key Part Number 296-17593-2-ND
Price Break
2000
6000
10000
24000
Unit Price
1.21100
1.18800
1.16400
1.14000
Extended Price
2422.00
7128.00
11640.00
27360.00
Manufacturer Part NumberSN74CB3Q16244DGGR
DescriptionIC SWITCH BUS 16BIT FET 48-TSSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74CB3Q16244DGGR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:4
Independent Circuits4
Mounting TypeSurface Mount
Current - Output High, Low15mA, 30mA
Package / Case48-TSSOP
PackagingTape & Reel (TR)
TypeFET Bus Switch
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.3 V ~ 3.6 V
Drawing Number296; 4040078; DGG; 48, 56, 64
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CB3Q16244DGGR
SN74CB3Q16244DGGR
296 17593 2 ND
296175932ND
296-17593-2

SN74CB3Q16244DGGR Specification Sheet

Image of IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR

IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR (296-17593-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17593-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19117-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19117-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19175-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19175-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19178-1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19178-2-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - 74CB3Q16244DGGRE4
 Order 'ic switch bus 16bit fet 48-tssop - 74CB3Q16244DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16244DGGRE4-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - 74CB3Q16245DGGRE4
 Order 'ic switch bus 16bit fet 48-tssop - 74CB3Q16245DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16245DGGRE4-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - CCBT16245IDGGRQ1
 Order 'ic switch bus 16bit fet 48-tssop - CCBT16245IDGGRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CCBT16245IDGGRQ1-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16245DGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19117-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16244CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16244CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19175-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CBT16245CDGGR
 Order 'ic switch bus 16bit fet 48-tssop - SN74CBT16245CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19178-6-ND.

Send this link via E-Mail
Help With This Screen

IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR Next: IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR