IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
| Digi-Key Part Number | 296-17178-2-ND |
2000 6000 10000 24000 |
.98800 .95000 .93100 .91200 |
Extended Price
1976.00 5700.00 9310.00 21888.00 |
| Manufacturer Part Number | SN74CB3Q16210DGGR | |||
| Description | IC SWITCH BUS 20BIT FET 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3Q16210DGGR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 10 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 48-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3Q16210DGGR SN74CB3Q16210DGGR 296 17178 2 ND 296171782ND 296-17178-2 |
SN74CB3Q16210DGGR Specification Sheet
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR (296-17178-2-ND)
Related parts :IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17178-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17178-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3Q16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3Q16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17178-6-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3T16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3T16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19147-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3T16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3T16210DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19147-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16210CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19164-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16210CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19164-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16800CDGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16800CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19181-1-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16800CDGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16800CDGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19181-2-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - 74CB3Q16210DGGRE4
Order 'ic switch bus 20bit fet 48-tssop - 74CB3Q16210DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CB3Q16210DGGRE4-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - 74CBT16800CDGGRE4
Order 'ic switch bus 20bit fet 48-tssop - 74CBT16800CDGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBT16800CDGGRE4-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CB3T16210DGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CB3T16210DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19147-6-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16210CDGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16210CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19164-6-ND.
IC SWITCH BUS 20BIT FET 48-TSSOP - SN74CBT16800CDGGR
Order 'ic switch bus 20bit fet 48-tssop - SN74CBT16800CDGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19181-6-ND.
IC SWITCH BUS 16BIT FET 48-TSSOP - SN74CB3Q16244DGGR
Order 'ic switch bus 16bit fet 48-tssop - SN74CB3Q16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17593-1-ND.
Send this link via E-Mail
Help With This Screen
