IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17034-1-ND |
1 25 100 250 500 |
1.14000 .95000 .76000 .57000 .53200 |
Extended Price
1.14 23.75 76.00 142.50 266.00 |
| Manufacturer Part Number | SN74CB3Q3244ZQNR | |||
| Description | IC SWITCH BUS 8B FET LV 20-BGA | |||
| Quantity Available | 1549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74CB3Q3244ZQNR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 30mA |
| Package / Case | 20-BGA MICROSTAR JUNIOR |
| Packaging | Cut Tape (CT) |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4204492; ZQN; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74CB3Q3244ZQNR SN74CB3Q3244ZQNR 296 17034 1 ND 296170341ND 296-17034-1 |
SN74CB3Q3244ZQNR Specification Sheet
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR (296-17034-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-1-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17034-2-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-6-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-1-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17033-2-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-6-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17824-1-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17824-2-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17824-6-ND.
IC SWITCH BUS 32B FET 96-BGA - SN74CB3Q32245ZKER
Order 'ic switch bus 32b fet 96-bga - SN74CB3Q32245ZKER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17666-1-ND.
IC SWITCH BUS 32B FET 96-BGA - SN74CB3Q32245ZKER
Order 'ic switch bus 32b fet 96-bga - SN74CB3Q32245ZKER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17666-2-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3244DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19125-1-ND.
IC SWITCH BUS 8BIT FET 20-QSOP - SN74CB3Q3244DBQR
Order 'ic switch bus 8bit fet 20-qsop - SN74CB3Q3244DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19125-2-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3244DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3244DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19126-1-ND.
IC SWITCH BUS 8BIT FET 20-TVSOP - SN74CB3Q3244DGVR
Order 'ic switch bus 8bit fet 20-tvsop - SN74CB3Q3244DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19126-2-ND.
Send this link via E-Mail
Help With This Screen
