Keywords:





IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR

Digi-Key Part Number 296-17033-2-ND
Price Break
1000
5000
Unit Price
.74100
.71300
Extended Price
741.00
3565.00
Manufacturer Part NumberSN74CB3Q3244GQNR
DescriptionIC SWITCH BUS 8B FET LV 20-BGA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSN74CB3Q3244GQNR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit4 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Current - Output High, Low15mA, 30mA
Package / Case20-BGA MICROSTAR JUNIOR
PackagingTape & Reel (TR)
TypeFET Bus Switch
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.3 V ~ 3.6 V
Drawing Number296; 4200704; GQN; 20
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SN74CB3Q3244GQNR
SN74CB3Q3244GQNR
296 17033 2 ND
296170332ND
296-17033-2

SN74CB3Q3244GQNR Specification Sheet

Image of IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR

IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR (296-17033-2-ND)

Related parts :
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
 Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-1-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
 Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17033-2-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
 Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17033-6-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
 Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-1-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
 Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17034-2-ND.
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244ZQNR
 Order 'ic switch bus 8b fet lv 20-bga - SN74CB3Q3244ZQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17034-6-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
 Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17824-1-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
 Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17824-2-ND.
IC SW BUS 8B FET LV 20-TSSOP - SN74CB3Q3244PWR
 Order 'ic sw bus 8b fet lv 20-tssop - SN74CB3Q3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17824-6-ND.
IC BUS TXRX LVTTL-GTLP 20-BGA - SN74GTLP1395GQNR
 Order 'ic bus txrx lvttl-gtlp 20-bga - SN74GTLP1395GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13189-1-ND.
IC BUS TXRX LVTTL-GTLP 20-BGA - SN74GTLP1395GQNR
 Order 'ic bus txrx lvttl-gtlp 20-bga - SN74GTLP1395GQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13189-2-ND.
IC BUS TXRX LVTTL-GTLP 20-BGA - SN74GTLP1395GQNR
 Order 'ic bus txrx lvttl-gtlp 20-bga - SN74GTLP1395GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13189-6-ND.
IC BUS TXRX LVTTL-GTLP 20-BGA - SN74GTLP21395GQNR
 Order 'ic bus txrx lvttl-gtlp 20-bga - SN74GTLP21395GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13197-1-ND.
IC BUS TXRX LVTTL-GTLP 20-BGA - SN74GTLP21395GQNR
 Order 'ic bus txrx lvttl-gtlp 20-bga - SN74GTLP21395GQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13197-2-ND.
IC BUS TXRX LVTTL-GTLP 20-BGA - SN74GTLP21395GQNR
 Order 'ic bus txrx lvttl-gtlp 20-bga - SN74GTLP21395GQNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13197-6-ND.

Send this link via E-Mail
Help With This Screen

IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR Next: IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR
IC SWITCH BUS 8B FET LV 20-BGA - SN74CB3Q3244GQNR