Keywords:





HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL - Batteries

Digi-Key Part Number BC12AAL-ND
Price Break
1
10
100
500
1000
Unit Price
.73000
.67700
.61000
.53000
.48000
Extended Price
0.73
6.77
61.00
265.00
480.00
Manufacturer Part NumberBC12AAL
DescriptionHOLDER BATT 2-AA CELLS SLDR LUGS
Quantity Available 797
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBC12AAL
VendorMPD (Memory Protection Devices)
CategoryBatteries
Number of Cells2
Battery Cell SizeAA
Termination StyleSolder Lug
Size / Dimension4.24" L x 0.37" W x 0.54" H (107.8mm x9.5mm x 13.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BC12AAL
BC12AAL

BC12AAL Specification Sheet

Image of HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL

HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL (BC12AAL-ND) - Batteries

Related parts Batteries :
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
 Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
 Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
HOLDER BATT 3-AA CELLS SLDR LUGS - BC3AAL
 Order 'holder batt 3-aa cells sldr lugs - BC3AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BC4AAL
 Order 'holder batt 4-aa cells sldr lugs - BC4AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAL-ND.
HOLDER BATT 1-AA CELL SLDR LUGS - BCAAL
 Order 'holder batt 1-aa cell sldr lugs - BCAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH14AAL
 Order 'holder batt 4-aa cells sldr lugs - BH14AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL
 Order 'holder batt 4-aa cells sldr lugs - BH24AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAL-ND.
HOLDER BATT 6-AA CELLS SLDR LUGS - BH26AAL
 Order 'holder batt 6-aa cells sldr lugs - BH26AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAL-ND.
HOLDER BATT 8-AA CELLS SLDR LUGS - BH48AAL
 Order 'holder batt 8-aa cells sldr lugs - BH48AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AAL-ND.
HOLDER BATT 2-AA CELLS W/SNAPS - BC22AASF
 Order 'holder batt 2-aa cells w/snaps - BC22AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AASF-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
 Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 2-AA CELLS PC MNT - BC2AAPC
 Order 'holder batt 2-aa cells pc mnt - BC2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAPC-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4
 Order 'holder batt 2-aa cells pc mount - BH2AAPC-4' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAPC-4-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AA-PC
 Order 'holder batt 2-aa cells pc mount - BH2AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BH2AA-W
 Order 'holder batt 2-aa cells wire lds - BH2AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-W-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4 Next: HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL