IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS157N - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1645-5-ND |
1 25 100 250 500 1000 5000 |
.68000 .51000 .38250 .28220 .23800 .22610 .21675 |
Extended Price
0.68 12.75 38.25 70.55 119.00 226.10 1083.75 |
| Manufacturer Part Number | SN74LS157N | |||
| Description | IC QUAD 2-1 DATA SEL/MUX 16-DIP | |||
| Quantity Available | 2310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LS157N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Through Hole |
| Output Current High, Low | 400µA, 8mA |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Series | 74LS |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Type | Digital Multiplexer Logic Buffered |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LS157N SN74LS157N 296 1645 5 ND 29616455ND 296-1645-5 |
SN74LS157N Specification Sheet
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS157N (296-1645-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS157N
Order 'ic quad 2-1 data sel/mux 16-dip - SN74LS157N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1645-5-ND.
IC QUAD 2:1 DATA SEL/MUX 16-DIP - SN74F157AN
Order 'ic quad 2:1 data sel/mux 16-dip - SN74F157AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1552-5-ND.
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74HC157N
Order 'ic quad 2-1 data sel/mux 16-dip - SN74HC157N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1578-5-ND.
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS257BN
Order 'ic quad 2-1 data sel/mux 16-dip - SN74LS257BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1656-5-ND.
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74F257N
Order 'ic quad 2-1 data sel/mux 16-dip - SN74F257N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3575-5-ND.
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS157NE4
Order 'ic quad 2-1 data sel/mux 16-dip - SN74LS157NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS157NE4-ND.
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS158N
Order 'ic quad 2-1 data sel/mux 16-dip - SN74LS158N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS158N-ND.
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS158NE4
Order 'ic quad 2-1 data sel/mux 16-dip - SN74LS158NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS158NE4-ND.
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS257BNE4
Order 'ic quad 2-1 data sel/mux 16-dip - SN74LS257BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS257BNE4-ND.
IC QUAD 2-1 DATA SEL/MUX 16-DIP - SN74LS258BNE4
Order 'ic quad 2-1 data sel/mux 16-dip - SN74LS258BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BNE4-ND.
IC QUAD 2-1 DATA SEL/MUX 16-SOIC - SN74HC257DR
Order 'ic quad 2-1 data sel/mux 16-soic - SN74HC257DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14846-1-ND.
IC QUAD 2-1 DATA SEL/MUX 16-SOIC - SN74HC257DR
Order 'ic quad 2-1 data sel/mux 16-soic - SN74HC257DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14846-2-ND.
IC QUAD 2-1 DATA SEL/MUX 16-SOIC - SN74HC257DR
Order 'ic quad 2-1 data sel/mux 16-soic - SN74HC257DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14846-6-ND.
IC QUAD 2-1 DATA SEL/MUX 16-SOIC - SN74HCT257DR
Order 'ic quad 2-1 data sel/mux 16-soic - SN74HCT257DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14866-1-ND.
IC QUAD 2-1 DATA SEL/MUX 16-SOIC - SN74HCT257DR
Order 'ic quad 2-1 data sel/mux 16-soic - SN74HCT257DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14866-2-ND.
Send this link via E-Mail
Help With This Screen