IC DUAL 2-4 LINE DECODER 16-DIP - SN74LS139AN
| Digi-Key Part Number | 296-1640-5-ND |
1 25 100 250 500 1000 5000 |
.72000 .54000 .40500 .29880 .25200 .23940 .22950 |
Extended Price
0.72 13.50 40.50 74.70 126.00 239.40 1147.50 |
| Manufacturer Part Number | SN74LS139AN | |||
| Description | IC DUAL 2-4 LINE DECODER 16-DIP | |||
| Quantity Available | 1990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LS139AN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 2 |
| Mounting Type | Through Hole |
| Output Current High, Low | 400µA, 8mA |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Series | 74LS |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LS139AN SN74LS139AN 296 1640 5 ND 29616405ND 296-1640-5 |
SN74LS139AN Specification Sheet
IC DUAL 2-4 LINE DECODER 16-DIP - SN74LS139AN (296-1640-5-ND)
Related parts:IC DUAL 2-4 LINE DECODER 16-DIP - SN74LS139AN
Order 'ic dual 2-4 line decoder 16-dip - SN74LS139AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1640-5-ND.
IC DUAL 2-4 LINE DECODER 16-SOIC - SN74LS139AD
Order 'ic dual 2-4 line decoder 16-soic - SN74LS139AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3649-5-ND.
IC DUAL 2-4 DECODR/DEMUX 16-DIP - SN74ALS139N
Order 'ic dual 2-4 decodr/demux 16-dip - SN74ALS139N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1486-5-ND.
IC DUAL 2-4 DEC/DEMUX 16-DIP - SN74LS156N
Order 'ic dual 2-4 dec/demux 16-dip - SN74LS156N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3655-5-ND.
IC DUAL 2-4 DEC/DEMUX 16-DIP - SN74LS156NE4
Order 'ic dual 2-4 dec/demux 16-dip - SN74LS156NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS156NE4-ND.
IC DUAL 2-4 DECODR/DEMUX 16-SOIC - SN74ALS139DR
Order 'ic dual 2-4 decodr/demux 16-soic - SN74ALS139DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14715-1-ND.
IC DUAL 2-4 DECODR/DEMUX 16-SOIC - SN74ALS139DR
Order 'ic dual 2-4 decodr/demux 16-soic - SN74ALS139DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14715-2-ND.
IC DUAL 2-4 DECODR/DEMUX 16-SOIC - SN74ALS139DR
Order 'ic dual 2-4 decodr/demux 16-soic - SN74ALS139DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14715-6-ND.
IC 6-BIT BUFF/LINE-DRVR 16-DIP - SN74LS368AN
Order 'ic 6-bit buff/line-drvr 16-dip - SN74LS368AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3702-5-ND.
IC DUAL 2-IN NAND GATE 8-DIP - CD40107BE
Order 'ic dual 2-in nand gate 8-dip - CD40107BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3504-5-ND.
IC DUAL 2-BIT TRANS LATCH 16-DIP - CD74HC75E
Order 'ic dual 2-bit trans latch 16-dip - CD74HC75E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9240-5-ND.
IC 2-4 LINE DECODER/DEMUX 16-DIP - CD74HCT139E
Order 'ic 2-4 line decoder/demux 16-dip - CD74HCT139E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2092-5-ND.
IC DUAL 2-4 DECOD/DEMUX 16-DIP - SN74AHCT139N
Order 'ic dual 2-4 decod/demux 16-dip - SN74AHCT139N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4670-5-ND.
IC DECODER DUAL 2-4 LINE 16-DIP - TC74HC139AP(F)
Order 'ic decoder dual 2-4 line 16-dip - TC74HC139AP(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC139APF-ND.
IC DECODER DUAL 2-4 LINE 16-DIP - TC74HC139AP
Order 'ic decoder dual 2-4 line 16-dip - TC74HC139AP' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC139AP-ND.
Send this link via E-Mail
Help With This Screen