IC SINGLE FET SWITCH SC70 - SN74CB3T1G125DCKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15835-1-ND |
1 25 100 250 500 1000 |
.87000 .72520 .58000 .43500 .40600 .38570 |
Extended Price
0.87 18.13 58.00 108.75 203.00 385.70 |
| Manufacturer Part Number | SN74CB3T1G125DCKR | |||
| Description | IC SINGLE FET SWITCH SC70 | |||
| Quantity Available | 4644 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CB3T1G125DCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 16mA, 16mA |
| Package / Case | SC-70-5 |
| Packaging | Cut Tape (CT) |
| Series | 74CB |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Type | Digital FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CB3T1G125DCKR SN74CB3T1G125DCKR 296 15835 1 ND 296158351ND 296-15835-1 |
SN74CB3T1G125DCKR Specification Sheet
IC SINGLE FET SWITCH SC70 - SN74CB3T1G125DCKR (296-15835-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SINGLE FET SWITCH SC70 - SN74CB3T1G125DCKR
Order 'ic single fet switch sc70 - SN74CB3T1G125DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15835-1-ND.
IC SINGLE FET SWITCH SC70 - SN74CB3T1G125DCKR
Order 'ic single fet switch sc70 - SN74CB3T1G125DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15835-6-ND.
IC SINGLE FET SWITCH SC70 - SN74CB3T1G125DCKR
Order 'ic single fet switch sc70 - SN74CB3T1G125DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15835-2-ND.
IC SINGLE FET BUS SW SOT-23-5 - SN74CBT1G125DBVR
Order 'ic single fet bus sw sot-23-5 - SN74CBT1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1164-1-ND.
IC BILATERL ANALOG SWITCH SC70-5 - SN74LVC1G66DCKR
Order 'ic bilaterl analog switch sc70-5 - SN74LVC1G66DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13254-1-ND.
IC SINGLE FET BUS SW SOT-23-5 - SN74CBT1G384DBVR
Order 'ic single fet bus sw sot-23-5 - SN74CBT1G384DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6411-1-ND.
IC SPDT ANALOG SWITCH SC70-6 - 1P1G3157QDCKRQ1
Order 'ic spdt analog switch sc70-6 - 1P1G3157QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15610-1-ND.
IC SPDT ANALOG SWITCH SC70-6 - TS5A3157DCKR
Order 'ic spdt analog switch sc70-6 - TS5A3157DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17588-1-ND.
IC SINGLE FET BUS SW SOT-23-5 - SN74CBT1G125DBVR
Order 'ic single fet bus sw sot-23-5 - SN74CBT1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1164-6-ND.
IC BILATERL ANALOG SWITCH SC70-5 - SN74LVC1G66DCKR
Order 'ic bilaterl analog switch sc70-5 - SN74LVC1G66DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13254-6-ND.
IC SPDT ANALOG SWITCH SC70-6 - TS5A3157DCKR
Order 'ic spdt analog switch sc70-6 - TS5A3157DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17588-6-ND.
IC SPDT ANALOG SWITCH SC70-6 - 1P1G3157QDCKRQ1
Order 'ic spdt analog switch sc70-6 - 1P1G3157QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15610-6-ND.
IC SINGLE FET BUS SW SOT-23-5 - SN74CBT1G384DBVR
Order 'ic single fet bus sw sot-23-5 - SN74CBT1G384DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6411-6-ND.
IC SINGLE BUFFER GATE SC70-5 - SN74LVC1G34DCKR
Order 'ic single buffer gate sc70-5 - SN74LVC1G34DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17230-1-ND.
IC SINGLE INVERTER GATE SC70-5 - SN74AHC1G04DCKR
Order 'ic single inverter gate sc70-5 - SN74AHC1G04DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1090-1-ND.
Send this link via E-Mail
Help With This Screen