CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P - Capacitors
| Digi-Key Part Number | PCE3258CT-ND |
5 10 25 100 |
.63000 .51900 .48240 .44520 |
Extended Price
3.15 5.19 12.06 44.52 |
| Manufacturer Part Number | EEV-FC1H330P | |||
| Description | CAP 33UF 50V ELECT FC SMD | |||
| Quantity Available | 170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FC1H330P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | 600.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.402" H (8.30mm x 8.30mm x 10.20mm) |
| Packaging | Cut Tape (CT) |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1H330P EEVFC1H330P PCE3258CT ND PCE3258CTND PCE3258CT |
EEV-FC1H330P Specification Sheet
CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P (PCE3258CT-ND) - Capacitors
Related parts Capacitors :CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEV-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3258CT-ND.
CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEV-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3258TR-ND.
CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEV-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3258DKR-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3254CT-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3254TR-ND.
CAP 33UF 50V ELECT FC SMD - EEE-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEE-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4018CT-ND.
CAP 33UF 50V ELECT FC SMD - EEE-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEE-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4018TR-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3254DKR-ND.
CAP 33UF 50V ELECT FC SMD - EEE-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEE-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4018DKR-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3096CT-ND.
CAP 33UF 10V ELECT FC SMD - EEV-FC1A330R
Order 'cap 33uf 10v elect fc smd - EEV-FC1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3096TR-ND.
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3110CT-ND.
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3110TR-ND.
CAP 3.3UF 35V ELECT FC SMD - EEV-FC1V3R3R
Order 'cap 3.3uf 35v elect fc smd - EEV-FC1V3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3115CT-ND.
CAP 3.3UF 35V ELECT FC SMD - EEV-FC1V3R3R
Order 'cap 3.3uf 35v elect fc smd - EEV-FC1V3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3115TR-ND.
Send this link via E-Mail
Help With This Screen