Keywords:





IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR - Integrated Circuits (ICs)

Digi-Key Part Number 296-15107-2-ND
Price Break
1000
5000
10000
Unit Price
.35900
.34400
.33800
Extended Price
359.00
1720.00
3380.00
Manufacturer Part NumberSN74CBTLV3257RGYR
DescriptionIC 4BIT 1-4 FET MUX/DEMUX 16VQFN
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74CBTLV3257RGYR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit4 x 1:2
Independent Circuits1
Mounting TypeSurface Mount
Current - Output High, Low15mA, 64mA
Package / Case16-VQFN
PackagingTape & Reel (TR)
TypeFET Multiplexer/Demux
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.3 V ~ 3.6 V
Drawing Number296; 4203539-3; RGY; 16
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBTLV3257RGYR
SN74CBTLV3257RGYR
296 15107 2 ND
296151072ND
296-15107-2

SN74CBTLV3257RGYR Specification Sheet

Image of IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR

IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR (296-15107-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR
 Order 'ic 4bit 1-4 fet mux/demux 16vqfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15107-1-ND.
IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR
 Order 'ic 4bit 1-4 fet mux/demux 16vqfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15107-2-ND.
IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR
 Order 'ic 4bit 1-4 fet mux/demux 16vqfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15107-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
 Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13925-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
 Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13925-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
 Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13925-6-ND.
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
 Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15106-1-ND.
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
 Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15106-2-ND.
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
 Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15106-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CB3Q3253RGYR
 Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CB3Q3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19136-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CB3Q3253RGYR
 Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CB3Q3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19136-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253CRGYR
 Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253CRGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19208-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253CRGYR
 Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253CRGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19208-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
 Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19153-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
 Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19153-2-ND.

Send this link via E-Mail
Help With This Screen

IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR Next: IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR
IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR