IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15106-6-ND |
1 25 100 250 500 |
.81000 .67520 .54000 .40500 .37800 |
Extended Price
0.81 16.88 54.00 101.25 189.00 |
| Manufacturer Part Number | SN74CBTLV3253RGYR | |||
| Description | IC DUAL 1-4 FET MUX/DEMUX 16VQFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBTLV3253RGYR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 2 x 1:4 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 16-VQFN |
| Packaging | Digi-Reel® |
| Type | FET Multiplexer/Demux |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Drawing Number | 296; 4203539-3; RGY; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBTLV3253RGYR SN74CBTLV3253RGYR 296 15106 6 ND 296151066ND 296-15106-6 |
SN74CBTLV3253RGYR Specification Sheet
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR (296-15106-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15106-1-ND.
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15106-2-ND.
IC DUAL 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3253RGYR
Order 'ic dual 1-4 fet mux/demux 16vqfn - SN74CBTLV3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15106-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13925-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13925-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13925-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CB3Q3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CB3Q3253RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19136-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CB3Q3253RGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CB3Q3253RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19136-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253CRGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253CRGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19208-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16VQFN - SN74CBT3253CRGYR
Order 'ic dual 1:4 fet mux/demux 16vqfn - SN74CBT3253CRGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19208-2-ND.
IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR
Order 'ic 4bit 1-4 fet mux/demux 16vqfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15107-1-ND.
IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR
Order 'ic 4bit 1-4 fet mux/demux 16vqfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15107-2-ND.
IC 4BIT 1-4 FET MUX/DEMUX 16VQFN - SN74CBTLV3257RGYR
Order 'ic 4bit 1-4 fet mux/demux 16vqfn - SN74CBTLV3257RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15107-6-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19153-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
Order 'ic dual 1:4 fet mux/demux 16qsop - SN74CB3T3253DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19153-2-ND.
Send this link via E-Mail
Help With This Screen
