Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R - Capacitors

Digi-Key Part Number PCE3253CT-ND
Price Break
5
10
25
100
500
1000
Unit Price
.21200
.17400
.16200
.14940
.12450
.09960
Extended Price
1.06
1.74
4.05
14.94
62.25
99.60
Manufacturer Part NumberEEV-FC1H2R2R
DescriptionCAP 2.2UF 50V ELECT FC SMD
Quantity Available 380
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEEV-FC1H2R2R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance2.2µF
ESR (Equivalent Series Resistance)5.000 Ohm
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.170" L x 0.170" W x 0.213" H (4.30mm x 4.30mm x 5.40mm)
PackagingCut Tape (CT)
SeriesFC
Tolerance±20%
Voltage Rating50V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1H2R2R
EEVFC1H2R2R
PCE3253CT ND
PCE3253CTND
PCE3253CT

EEV-FC1H2R2R Specification Sheet

Image of CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R

CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R (PCE3253CT-ND) - Capacitors

Related parts Capacitors :
CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R
 Order 'cap 2.2uf 50v elect fc smd - EEV-FC1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3253CT-ND.
CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R
 Order 'cap 2.2uf 50v elect fc smd - EEV-FC1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3253TR-ND.
CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R
 Order 'cap 2.2uf 50v elect fc smd - EEV-FC1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3253DKR-ND.
CAP 1UF 50V ELECT FC SMD - EEV-FC1H1R0R
 Order 'cap 1uf 50v elect fc smd - EEV-FC1H1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3252CT-ND.
CAP 1UF 50V ELECT FC SMD - EEV-FC1H1R0R
 Order 'cap 1uf 50v elect fc smd - EEV-FC1H1R0R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3252TR-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
 Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3254CT-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
 Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3254TR-ND.
CAP 4.7UF 50V ELECT FC SMD - EEV-FC1H4R7R
 Order 'cap 4.7uf 50v elect fc smd - EEV-FC1H4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3255CT-ND.
CAP 4.7UF 50V ELECT FC SMD - EEV-FC1H4R7R
 Order 'cap 4.7uf 50v elect fc smd - EEV-FC1H4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3255TR-ND.
CAP 10UF 50V ELECT FC SMD - EEV-FC1H100P
 Order 'cap 10uf 50v elect fc smd - EEV-FC1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3256CT-ND.
CAP 10UF 50V ELECT FC SMD - EEV-FC1H100P
 Order 'cap 10uf 50v elect fc smd - EEV-FC1H100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3256TR-ND.
CAP 22UF 50V ELECT FC SMD - EEV-FC1H220P
 Order 'cap 22uf 50v elect fc smd - EEV-FC1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3257CT-ND.
CAP 22UF 50V ELECT FC SMD - EEV-FC1H220P
 Order 'cap 22uf 50v elect fc smd - EEV-FC1H220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3257TR-ND.
CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P
 Order 'cap 33uf 50v elect fc smd - EEV-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3258CT-ND.
CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P
 Order 'cap 33uf 50v elect fc smd - EEV-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3258TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 2.2UF 50V ELECT FC SMD - EEE-FC1H2R2R Next: CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R