CAP 1UF 50V ELECT FC SMD - EEV-FC1H1R0R - Capacitors
| Digi-Key Part Number | PCE3252TR-ND |
2000 6000 10000 26000 |
.07500 .07000 .06500 .06100 |
Extended Price
150.00 420.00 650.00 1586.00 |
| Manufacturer Part Number | EEV-FC1H1R0R | |||
| Description | CAP 1UF 50V ELECT FC SMD | |||
| Quantity Available | 22000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FC1H1R0R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.0µF |
| ESR (Equivalent Series Resistance) | 5.000 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.170" L x 0.170" W x 0.213" H (4.30mm x 4.30mm x 5.40mm) |
| Packaging | Tape & Reel (TR) |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1H1R0R EEVFC1H1R0R PCE3252TR ND PCE3252TRND PCE3252TR |
EEV-FC1H1R0R Specification Sheet
CAP 1UF 50V ELECT FC SMD - EEV-FC1H1R0R (PCE3252TR-ND) - Capacitors
Related parts Capacitors :CAP 1UF 50V ELECT FC SMD - EEV-FC1H1R0R
Order 'cap 1uf 50v elect fc smd - EEV-FC1H1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3252CT-ND.
CAP 1UF 50V ELECT FC SMD - EEV-FC1H1R0R
Order 'cap 1uf 50v elect fc smd - EEV-FC1H1R0R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3252TR-ND.
CAP 1UF 50V ELECT FC SMD - EEV-FC1H1R0R
Order 'cap 1uf 50v elect fc smd - EEV-FC1H1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3252DKR-ND.
CAP 1UF 50V ELECT FC SMD - EEE-FC1H1R0R
Order 'cap 1uf 50v elect fc smd - EEE-FC1H1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4014CT-ND.
CAP 1UF 50V ELECT FC SMD - EEE-FC1H1R0R
Order 'cap 1uf 50v elect fc smd - EEE-FC1H1R0R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4014TR-ND.
CAP 1UF 50V ELECT FC SMD - EEE-FC1H1R0R
Order 'cap 1uf 50v elect fc smd - EEE-FC1H1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4014DKR-ND.
CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R
Order 'cap 2.2uf 50v elect fc smd - EEV-FC1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3253CT-ND.
CAP 2.2UF 50V ELECT FC SMD - EEV-FC1H2R2R
Order 'cap 2.2uf 50v elect fc smd - EEV-FC1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3253TR-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3254CT-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3254TR-ND.
CAP 4.7UF 50V ELECT FC SMD - EEV-FC1H4R7R
Order 'cap 4.7uf 50v elect fc smd - EEV-FC1H4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3255CT-ND.
CAP 4.7UF 50V ELECT FC SMD - EEV-FC1H4R7R
Order 'cap 4.7uf 50v elect fc smd - EEV-FC1H4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3255TR-ND.
CAP 10UF 50V ELECT FC SMD - EEV-FC1H100P
Order 'cap 10uf 50v elect fc smd - EEV-FC1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3256CT-ND.
CAP 10UF 50V ELECT FC SMD - EEV-FC1H100P
Order 'cap 10uf 50v elect fc smd - EEV-FC1H100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3256TR-ND.
CAP 22UF 50V ELECT FC SMD - EEV-FC1H220P
Order 'cap 22uf 50v elect fc smd - EEV-FC1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3257CT-ND.
Send this link via E-Mail
Help With This Screen