Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P

Digi-Key Part Number PCE3251TR-ND
Price Break
500
1000
10000
25000
Unit Price
.28600
.26700
.24800
.23300
Extended Price
143.00
267.00
2480.00
5825.00
Manufacturer Part NumberEEV-FC1V331P
DescriptionCAP 330UF 35V ELECT FC SMD
Quantity Available 27500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEEV-FC1V331P
VendorPanasonic - ECG
CategoryCapacitors
Capacitance330µF
ESR (Equivalent Series Resistance)150.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.406" L x 0.406" W x 0.402" H (10.30mm x 10.30mm x 10.20mm)
PackagingTape & Reel (TR)
SeriesFC
Tolerance±20%
Voltage Rating35V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1V331P
EEVFC1V331P
PCE3251TR ND
PCE3251TRND
PCE3251TR

EEV-FC1V331P Specification Sheet

Image of CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P

CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P (PCE3251TR-ND)

Related parts :
CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P
 Order 'cap 330uf 35v elect fc smd - EEV-FC1V331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3251CT-ND.
CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P
 Order 'cap 330uf 35v elect fc smd - EEV-FC1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3251TR-ND.
CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P
 Order 'cap 330uf 35v elect fc smd - EEV-FC1V331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3251DKR-ND.
CAP 330UF 35V ELECT FC SMD - EEV-FC1V331LQ
 Order 'cap 330uf 35v elect fc smd - EEV-FC1V331LQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3321CT-ND.
CAP 330UF 35V ELECT FC SMD - EEV-FC1V331LQ
 Order 'cap 330uf 35v elect fc smd - EEV-FC1V331LQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3321TR-ND.
CAP 330UF 35V ELECT FC SMD - EEE-FC1V331P
 Order 'cap 330uf 35v elect fc smd - EEE-FC1V331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4029CT-ND.
CAP 330UF 35V ELECT FC SMD - EEE-FC1V331P
 Order 'cap 330uf 35v elect fc smd - EEE-FC1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4029TR-ND.
CAP 330UF 35V ELECT FC SMD - EEE-FC1V331P
 Order 'cap 330uf 35v elect fc smd - EEE-FC1V331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4029DKR-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
 Order 'cap 330uf 6.3v elect fc smd - EEV-FC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3095CT-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
 Order 'cap 330uf 6.3v elect fc smd - EEV-FC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3095TR-ND.
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
 Order 'cap 330uf 16v elect fc smd - EEV-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3107CT-ND.
CAP 330UF 16V ELECT FC SMD - EEV-FC1C331P
 Order 'cap 330uf 16v elect fc smd - EEV-FC1C331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3107TR-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
 Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3113CT-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
 Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3113TR-ND.
CAP 2.2UF 35V ELECT FC SMD - EEV-FC1V2R2R
 Order 'cap 2.2uf 35v elect fc smd - EEV-FC1V2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3114CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P Next: CAP 330UF 35V ELECT FC SMD - EEV-FC1V331P