IC DUAL 2-4LN DECOD/DEMUX 16SOIC - SN74HC139DR
| Digi-Key Part Number | 296-14833-2-ND |
2500 10000 25000 |
.12200 .10800 .10100 |
Extended Price
305.00 1080.00 2525.00 |
| Manufacturer Part Number | SN74HC139DR | |||
| Description | IC DUAL 2-4LN DECOD/DEMUX 16SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC139DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 5.2mA, 5.2mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Series | 74HC |
| Supply Voltage | 2 V ~ 6 V |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC139DR SN74HC139DR 296 14833 2 ND 296148332ND 296-14833-2 |
SN74HC139DR Specification Sheet
IC DUAL 2-4LN DECOD/DEMUX 16SOIC - SN74HC139DR (296-14833-2-ND)
Related parts :IC DUAL 2-4LN DECOD/DEMUX 16SOIC - SN74HC139DR
Order 'ic dual 2-4ln decod/demux 16soic - SN74HC139DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14833-1-ND.
IC DUAL 2-4LN DECOD/DEMUX 16SOIC - SN74HC139DR
Order 'ic dual 2-4ln decod/demux 16soic - SN74HC139DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14833-2-ND.
IC DUAL 2-4LN DECOD/DEMUX 16SOIC - SN74HC139DR
Order 'ic dual 2-4ln decod/demux 16soic - SN74HC139DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14833-6-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M96E4
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M96E4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M96G4
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M96G4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139ME4
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139ME4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139MG4
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139MG4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96
Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139M96-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96E4
Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139M96E4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139ME4
Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139ME4-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-2-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-6-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74AHCT139DBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74AHCT139DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4668-1-ND.
Send this link via E-Mail
Help With This Screen