Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DUAL FET BUS SWITCH 8-SOIC - SN74CBTD3306DR - Integrated Circuits (ICs)

Digi-Key Part Number 296-14800-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.56000
.42000
.31500
.23240
.19600
.18620
Extended Price
0.56
10.50
31.50
58.10
98.00
186.20
Manufacturer Part NumberSN74CBTD3306DR
DescriptionIC DUAL FET BUS SWITCH 8-SOIC
Quantity Available 3090
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74CBTD3306DR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case8-SOIC (3.9mm Width)
PackagingCut Tape (CT)
Series74CBT
Supply Voltage4.5 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBTD3306DR
SN74CBTD3306DR
296 14800 1 ND
296148001ND
296-14800-1

SN74CBTD3306DR Specification Sheet

Image of IC DUAL FET BUS SWITCH 8-SOIC - SN74CBTD3306DR

IC DUAL FET BUS SWITCH 8-SOIC - SN74CBTD3306DR (296-14800-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DUAL FET BUS SWITCH 8-SOIC - SN74CBTD3306DR
 Order 'ic dual fet bus switch 8-soic - SN74CBTD3306DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14800-1-ND.
IC DUAL FET BUS SWITCH 8-SOIC - SN74CBTD3306DR
 Order 'ic dual fet bus switch 8-soic - SN74CBTD3306DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14800-2-ND.
IC DUAL FET BUS SWITCH 8-SOIC - SN74CBTD3306DR
 Order 'ic dual fet bus switch 8-soic - SN74CBTD3306DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14800-6-ND.
IC DUAL FET BUS SWITCH 8-SOIC - SN74CBT3306D
 Order 'ic dual fet bus switch 8-soic - SN74CBT3306D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1540-5-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3306APWR
 Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3306APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15102-1-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3306APWR
 Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3306APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15102-2-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3306APWR
 Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3306APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15102-6-ND.
IC DUAL FET BUS SW 8-SOIC - SN74CBT3306DR
 Order 'ic dual fet bus sw 8-soic - SN74CBT3306DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1540-1-ND.
IC DUAL FET BUS SW 8-SOIC - SN74CBT3306DR
 Order 'ic dual fet bus sw 8-soic - SN74CBT3306DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1540-2-ND.
IC DUAL FET BUS SW 8-SOIC - SN74CBT3306DR
 Order 'ic dual fet bus sw 8-soic - SN74CBT3306DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1540-6-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CB3Q3305PWR
 Order 'ic dual fet bus switch 8-tssop - SN74CB3Q3305PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16809-1-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CBTD3305CPWR
 Order 'ic dual fet bus switch 8-tssop - SN74CBTD3305CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17508-1-ND.
IC DUAL FET BUS SWITCH 8-TSSOP - SN74CBTD3305CPWR
 Order 'ic dual fet bus switch 8-tssop - SN74CBTD3305CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17508-2-ND.
IC DUAL FET BUS SW 8-SOIC - SN74CBTD3306D
 Order 'ic dual fet bus sw 8-soic - SN74CBTD3306D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6477-5-ND.
IC DUAL FET BUS SW 8-SOIC - SN74CBTS3306DR
 Order 'ic dual fet bus sw 8-soic - SN74CBTS3306DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9157-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DUAL FET BUS SWITCH 8-SOIC - SN74CBT3306D Next: IC DUAL FET BUS SWITCH 8-SOIC - SN74CBTD3306DR