Keywords:





220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V221P

CAP 220UF 35V ELECT FC SMD - EEV-FC1V221P - Capacitors

Digi-Key Part Number PCE3250CT-ND
Price Break
5
10
25
100
Unit Price
.73800
.60800
.56480
.52140
Extended Price
3.69
6.08
14.12
52.14
Manufacturer Part NumberEEV-FC1V221P
DescriptionCAP 220UF 35V ELECT FC SMD
Quantity Available 98990
All prices are in USD

Purchase 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V221P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V221P
Technical/Catalog InformationEEV-FC1V221P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance220µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.394" Dia x 0.402" H (10.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating35V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1V221P
EEVFC1V221P
PCE3250CT ND
PCE3250CTND
PCE3250CT

EEV-FC1V221P Specification Sheet

Image of CAP 220UF 35V ELECT FC SMD - EEV-FC1V221P

CAP 220UF 35V ELECT FC SMD - EEV-FC1V221P (PCE3250CT-ND) - Capacitors

Related parts 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V221P
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V221P
 Order 'cap 220uf 35v elect fc smd - EEV-FC1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3250CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-FC1V221P
 Order 'cap 220uf 35v elect fc smd - EEV-FC1V221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3250TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V221P
 Order 'cap 220uf 35v elect fc smd - EEV-FC1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3250DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-FC1V221P
 Order 'cap 220uf 35v elect fc smd - EEE-FC1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4026CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEE-FC1V221P
 Order 'cap 220uf 35v elect fc smd - EEE-FC1V221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4026TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-FC1V221P
 Order 'cap 220uf 35v elect fc smd - EEE-FC1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4026DKR-ND.
1.0µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V1R0R
 Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3113CT-ND.
1.0µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-FC1V1R0R
 Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3113TR-ND.
2.2µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V2R2R
 Order 'cap 2.2uf 35v elect fc smd - EEV-FC1V2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3114CT-ND.
2.2µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-FC1V2R2R
 Order 'cap 2.2uf 35v elect fc smd - EEV-FC1V2R2R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3114TR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V3R3R
 Order 'cap 3.3uf 35v elect fc smd - EEV-FC1V3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3115CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-FC1V3R3R
 Order 'cap 3.3uf 35v elect fc smd - EEV-FC1V3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3115TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V4R7R
 Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3116CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-FC1V4R7R
 Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3116TR-ND.
6.8µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V6R8R
 Order 'cap 6.8uf 35v elect fc smd - EEV-FC1V6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3117CT-ND.

Options for 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V221P
Send this link via E-Mail
Help With This Screen

CAP 220UF 35V ELECT FC SMD - EEV-FC1V221P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 220UF 35V ELECT FC SMD - EEE-FC1V221P Next: CAP 220UF 35V ELECT FC SMD - EEV-FC1V221P
CAP 220UF 35V ELECT FC SMD - EEV-FC1V221P