IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74ALS257ADR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14728-1-ND |
1 25 100 250 500 1000 |
.90000 .75000 .60000 .45000 .42000 .39900 |
Extended Price
0.90 18.75 60.00 112.50 210.00 399.00 |
| Manufacturer Part Number | SN74ALS257ADR | |||
| Description | IC QUAD 2-1 DATASEL/MUX 16-SOIC | |||
| Quantity Available | 2478 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS257ADR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 2.6mA, 24mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Series | 74ALS |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Type | Digital Multiplexer Logic Buffered |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS257ADR SN74ALS257ADR 296 14728 1 ND 296147281ND 296-14728-1 |
SN74ALS257ADR Specification Sheet
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74ALS257ADR (296-14728-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74ALS257ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74ALS257ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14728-1-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74ALS257ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74ALS257ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14728-2-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74ALS257ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74ALS257ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14728-6-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74LVC157ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74LVC157ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14907-1-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74LVC157ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74LVC157ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14907-2-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74LVC157ADR
Order 'ic quad 2-1 datasel/mux 16-soic - SN74LVC157ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14907-6-ND.
IC QUAD 2-1 DATASEL/MUX 16-SOIC - SN74AHCT157D
Order 'ic quad 2-1 datasel/mux 16-soic - SN74AHCT157D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4675-5-ND.
IC QUAD 2-1 DATA MUX 16-SOIC - SN74HC258D
Order 'ic quad 2-1 data mux 16-soic - SN74HC258D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11845-5-ND.
IC QUAD 2-1 DATA MUX 16-SOIC - SN74HC158D
Order 'ic quad 2-1 data mux 16-soic - SN74HC158D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11857-5-ND.
IC QUAD 2-1 SEL/MUX 16-SOIC - SN74F157AD
Order 'ic quad 2-1 sel/mux 16-soic - SN74F157AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3556-5-ND.
IC QUAD 2-1 SEL/MUX 16-SOIC - SN74LS157D
Order 'ic quad 2-1 sel/mux 16-soic - SN74LS157D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3657-5-ND.
IC QUAD 2-1 DATASEL/MUX 16-SSOP - SN74AHCT157DBR
Order 'ic quad 2-1 datasel/mux 16-ssop - SN74AHCT157DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4676-1-ND.
IC QUAD 2-1 DATASEL/MUX 16-SSOP - SN74AHCT157DBR
Order 'ic quad 2-1 datasel/mux 16-ssop - SN74AHCT157DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4676-2-ND.
IC QUAD 2-1 DATASEL/MUX 16-SSOP - SN74AHCT157DBR
Order 'ic quad 2-1 datasel/mux 16-ssop - SN74AHCT157DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4676-6-ND.
IC QUAD 2-1 DATASEL/MUX 16-TVSOP - SN74AHCT157DGVR
Order 'ic quad 2-1 datasel/mux 16-tvsop - SN74AHCT157DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4677-1-ND.
Send this link via E-Mail
Help With This Screen