CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P - Capacitors
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-FC1E101P
| Digi-Key Part Number | PCE3247TR-ND |
500 1000 10000 25000 |
.22300 .20800 .19300 .18100 |
Extended Price
111.50 208.00 1930.00 4525.00 |
| Manufacturer Part Number | EEV-FC1E101P | |||
| Description | CAP 100UF 25V ELECT FC SMD | |||
| Quantity Available | 110500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-FC1E101P
| Technical/Catalog Information | EEV-FC1E101P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FC1E101P EEVFC1E101P PCE3247TR ND PCE3247TRND PCE3247TR |
EEV-FC1E101P Specification Sheet
CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P (PCE3247TR-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-FC1E101PCAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
Order 'cap 100uf 25v elect fc smd - EEV-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3247CT-ND.
CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
Order 'cap 100uf 25v elect fc smd - EEV-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3247TR-ND.
CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
Order 'cap 100uf 25v elect fc smd - EEV-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3247DKR-ND.
CAP 100UF 25V ELECT FC SMD - EEE-FC1E101P
Order 'cap 100uf 25v elect fc smd - EEE-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4003CT-ND.
CAP 100UF 25V ELECT FC SMD - EEE-FC1E101P
Order 'cap 100uf 25v elect fc smd - EEE-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4003TR-ND.
CAP 100UF 25V ELECT FC SMD - EEE-FC1E101P
Order 'cap 100uf 25v elect fc smd - EEE-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4003DKR-ND.
CAP 6.8UF 25V ELECT FC SMD - EEV-FC1E6R8R
Order 'cap 6.8uf 25v elect fc smd - EEV-FC1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3108CT-ND.
CAP 6.8UF 25V ELECT FC SMD - EEV-FC1E6R8R
Order 'cap 6.8uf 25v elect fc smd - EEV-FC1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3108TR-ND.
CAP 22UF 25V ELECT FC SMD - EEV-FC1E220P
Order 'cap 22uf 25v elect fc smd - EEV-FC1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3109CT-ND.
CAP 22UF 25V ELECT FC SMD - EEV-FC1E220P
Order 'cap 22uf 25v elect fc smd - EEV-FC1E220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3109TR-ND.
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3110CT-ND.
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3110TR-ND.
CAP 47UF 25V ELECT FC SMD - EEV-FC1E470P
Order 'cap 47uf 25v elect fc smd - EEV-FC1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3111CT-ND.
CAP 47UF 25V ELECT FC SMD - EEV-FC1E470P
Order 'cap 47uf 25v elect fc smd - EEV-FC1E470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3111TR-ND.
CAP 68UF 25V ELECT FC SMD - EEV-FC1E680P
Order 'cap 68uf 25v elect fc smd - EEV-FC1E680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3112CT-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-FC1E101P
Send this link via E-Mail
Help With This Screen
