Keywords:





CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P - Capacitors

100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E101P

Digi-Key Part Number PCE3247CT-ND
Price Break
5
10
25
100
Unit Price
.63000
.51900
.48240
.44520
Extended Price
3.15
5.19
12.06
44.52
Manufacturer Part NumberEEV-FC1E101P
DescriptionCAP 100UF 25V ELECT FC SMD
Quantity Available 111030
All prices are in USD

Purchase 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E101P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E101P
Technical/Catalog InformationEEV-FC1E101P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance100µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.315" Dia x 0.402" H (8.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating25V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FC1E101P
EEVFC1E101P
PCE3247CT ND
PCE3247CTND
PCE3247CT

EEV-FC1E101P Specification Sheet

Image of CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P

CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P (PCE3247CT-ND) - Capacitors

Related parts 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E101P
CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
 Order 'cap 100uf 25v elect fc smd - EEV-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3247CT-ND.
CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
 Order 'cap 100uf 25v elect fc smd - EEV-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3247DKR-ND.
CAP 100UF 25V ELECT FC SMD - EEE-FC1E101P
 Order 'cap 100uf 25v elect fc smd - EEE-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4003CT-ND.
CAP 100UF 25V ELECT FC SMD - EEE-FC1E101P
 Order 'cap 100uf 25v elect fc smd - EEE-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4003DKR-ND.
CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
 Order 'cap 100uf 25v elect fc smd - EEV-FC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3247TR-ND.
CAP 6.8UF 25V ELECT FC SMD - EEV-FC1E6R8R
 Order 'cap 6.8uf 25v elect fc smd - EEV-FC1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3108CT-ND.
CAP 22UF 25V ELECT FC SMD - EEV-FC1E220P
 Order 'cap 22uf 25v elect fc smd - EEV-FC1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3109CT-ND.
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
 Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3110CT-ND.
CAP 47UF 25V ELECT FC SMD - EEV-FC1E470P
 Order 'cap 47uf 25v elect fc smd - EEV-FC1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3111CT-ND.
CAP 68UF 25V ELECT FC SMD - EEV-FC1E680P
 Order 'cap 68uf 25v elect fc smd - EEV-FC1E680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3112CT-ND.
CAP 100UF 25V ELECT HA SMD - EEV-HA1E101P
 Order 'cap 100uf 25v elect ha smd - EEV-HA1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3218CT-ND.
CAP 330UF 25V ELECT FC SMD - EEV-FC1E331P
 Order 'cap 330uf 25v elect fc smd - EEV-FC1E331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3248CT-ND.
CAP 470UF 25V ELECT FC SMD - EEV-FC1E471P
 Order 'cap 470uf 25v elect fc smd - EEV-FC1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3249CT-ND.
CAP 100UF 25V ELECT HA SMD - EEV-HA1E101UP
 Order 'cap 100uf 25v elect ha smd - EEV-HA1E101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3298CT-ND.
CAP 470UF 25V ELECT FC SMD - EEV-FC1E471LQ
 Order 'cap 470uf 25v elect fc smd - EEV-FC1E471LQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3320CT-ND.

Options for 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FC1E101P
Send this link via E-Mail
Help With This Screen

CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 100UF 25V ELECT FC SMD - EEE-FC1E101P Next: CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P
CAP 100UF 25V ELECT FC SMD - EEV-FC1E101P