IC ANALOG SWITCH DUAL 8-DSBGA - SN74LVC2G66YZPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14373-1-ND |
1 25 100 250 500 1000 |
.58000 .43520 .32630 .24072 .20300 .19285 |
Extended Price
0.58 10.88 32.63 60.18 101.50 192.85 |
| Manufacturer Part Number | SN74LVC2G66YZPR | |||
| Description | IC ANALOG SWITCH DUAL 8-DSBGA | |||
| Quantity Available | 768 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC2G66YZPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | * |
| Independent Circuits | * |
| Mounting Type | * |
| Output Current High, Low | * |
| Package / Case | 8-DSBGA |
| Packaging | * |
| Series | * |
| Supply Voltage | * |
| Type | * |
| Voltage Supply Source | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC2G66YZPR SN74LVC2G66YZPR 296 14373 1 ND 296143731ND 296-14373-1 |
SN74LVC2G66YZPR Specification Sheet
IC ANALOG SWITCH DUAL 8-DSBGA - SN74LVC2G66YZPR (296-14373-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ANALOG SWITCH DUAL 8-DSBGA - SN74LVC2G66YZPR
Order 'ic analog switch dual 8-dsbga - SN74LVC2G66YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14373-1-ND.
IC ANALOG SWITCH DUAL 8-DSBGA - SN74LVC2G66YZPR
Order 'ic analog switch dual 8-dsbga - SN74LVC2G66YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14373-2-ND.
IC MUX/DEMUX ANALOG DUAL 8-DSBGA - SN74LVC2G53YZAR
Order 'ic mux/demux analog dual 8-dsbga - SN74LVC2G53YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12664-1-ND.
IC MUX/DEMUX ANALOG DUAL 8-DSBGA - SN74LVC2G53YZAR
Order 'ic mux/demux analog dual 8-dsbga - SN74LVC2G53YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12664-2-ND.
IC DUAL ANALOG MUX/DEMUX 8-DSBGA - SN74LVC2G53YEAR
Order 'ic dual analog mux/demux 8-dsbga - SN74LVC2G53YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13702-1-ND.
IC DUAL ANALOG MUX/DEMUX 8-DSBGA - SN74LVC2G53YEAR
Order 'ic dual analog mux/demux 8-dsbga - SN74LVC2G53YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13702-2-ND.
IC POWER DIST SWITCH DUAL 8-SOIC - TPS2052BDR
Order 'ic power dist switch dual 8-soic - TPS2052BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17451-1-ND.
IC ANALOG SWITCH 8-VSSOP - TS5A23166DCUR
Order 'ic analog switch 8-vssop - TS5A23166DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17906-1-ND.
IC ANALOG SWITCH SPST LV 8-SOIC - TS12A4514DR
Order 'ic analog switch spst lv 8-soic - TS12A4514DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21907-1-ND.
IC ANALOG SWITCH SPST LV 8-SOIC - TS12A4514DR
Order 'ic analog switch spst lv 8-soic - TS12A4514DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21907-6-ND.
IC ANALOG SWITCH SPST LV 8-SOIC - TS12A4515DR
Order 'ic analog switch spst lv 8-soic - TS12A4515DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21909-1-ND.
IC ANALOG SWITCH SPST LV 8-SOIC - TS12A4515DR
Order 'ic analog switch spst lv 8-soic - TS12A4515DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21909-6-ND.
IC ANALOG SWITCH SPST DUAL 8SOIC - TS12A4516DR
Order 'ic analog switch spst dual 8soic - TS12A4516DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21911-1-ND.
IC ANALOG SWITCH SPST DUAL 8SOIC - TS12A4516DR
Order 'ic analog switch spst dual 8soic - TS12A4516DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21911-6-ND.
IC ANALOG SWITCH SPST DUAL 8SOIC - TS12A4517DR
Order 'ic analog switch spst dual 8soic - TS12A4517DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21912-1-ND.
Send this link via E-Mail
Help With This Screen