IC SWITCH DUAL 1X1 8DSBGA - SN74LVC2G66YZAR - Integrated Circuits (ICs)
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10µA Single Supply SN74LVC2G66YZAR
| Digi-Key Part Number | 296-14041-1-ND |
1 25 100 250 500 1000 |
.92000 .69000 .51750 .38180 .32200 .30590 |
Extended Price
0.92 17.25 51.75 95.45 161.00 305.90 |
| Manufacturer Part Number | SN74LVC2G66YZAR | |||
| Description | IC SWITCH DUAL 1X1 8DSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC2G66YZAR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 5.5 V |
| Circuit | 2 x 1:1 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 8-DSBGA |
| Packaging | Cut Tape (CT) |
| Current - Supply | 10µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC2G66YZAR SN74LVC2G66YZAR 296 14041 1 ND 296140411ND 296-14041-1 |
SN74LVC2G66YZAR Specification Sheet
IC SWITCH DUAL 1X1 8DSBGA - SN74LVC2G66YZAR (296-14041-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10µA Single Supply SN74LVC2G66YZARIC SWITCH DUAL 1X1 8DSBGA - SN74LVC2G66YZAR
Order 'ic switch dual 1x1 8dsbga - SN74LVC2G66YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14041-1-ND.
IC SWITCH DUAL 1X1 8DSBGA - SN74LVC2G66YZPR
Order 'ic switch dual 1x1 8dsbga - SN74LVC2G66YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14373-1-ND.
IC SWITCH DUAL 1X1 8DSBGA - SN74LVC2G66YEAR
Order 'ic switch dual 1x1 8dsbga - SN74LVC2G66YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15594-1-ND.
IC SWITCH DUAL 1X1 8DSBGA - SN74AUC2G66YZPR
Order 'ic switch dual 1x1 8dsbga - SN74AUC2G66YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19055-1-ND.
IC SWITCH DUAL 1X1 8DSBGA - SN74LVC2G66YZAR
Order 'ic switch dual 1x1 8dsbga - SN74LVC2G66YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14041-2-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4516DR
Order 'ic switch dual spst 8soic - TS12A4516DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21911-1-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4516DR
Order 'ic switch dual spst 8soic - TS12A4516DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21911-6-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4517DR
Order 'ic switch dual spst 8soic - TS12A4517DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21912-1-ND.
IC SWITCH DUAL SPST 8SOIC - TS12A4517DR
Order 'ic switch dual spst 8soic - TS12A4517DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21912-6-ND.
IC SWITCH DUAL SPST SOT23-5 - TS12A4516DBVR
Order 'ic switch dual spst sot23-5 - TS12A4516DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24269-1-ND.
IC SWITCH DUAL SPST SOT23-5 - TS12A4516DBVR
Order 'ic switch dual spst sot23-5 - TS12A4516DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24269-6-ND.
IC SWITCH DUAL SPST SOT23-5 - TS12A4517DBVR
Order 'ic switch dual spst sot23-5 - TS12A4517DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24270-1-ND.
IC SWITCH DUAL SPST SOT23-5 - TS12A4517DBVR
Order 'ic switch dual spst sot23-5 - TS12A4517DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24270-6-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS5A22366YFCR
Order 'ic switch dual spdt 12dsbga - TS5A22366YFCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24479-1-ND.
IC SWITCH DUAL SPDT 12DSBGA - TS5A22366YFCR
Order 'ic switch dual spdt 12dsbga - TS5A22366YFCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24479-6-ND.
Options for Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10µA Single Supply SN74LVC2G66YZAR
Send this link via E-Mail
Help With This Screen
