IC SWITCH 1X1 5DSBGA - SN74LVC1G66YZAR
Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single Supply SN74LVC1G66YZAR
| Digi-Key Part Number | 296-14029-2-ND |
3000 6000 12000 |
.24700 .24200 .23800 |
Extended Price
741.00 1452.00 2856.00 |
| Manufacturer Part Number | SN74LVC1G66YZAR | |||
| Description | IC SWITCH 1X1 5DSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1G66YZAR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 5.5 V |
| Circuit | 1 x 1:1 |
| On-State Resistance | 25 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 5-DSBGA |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 10µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1G66YZAR SN74LVC1G66YZAR 296 14029 2 ND 296140292ND 296-14029-2 |
SN74LVC1G66YZAR Specification Sheet
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YZAR (296-14029-2-ND)
Related parts Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single Supply SN74LVC1G66YZARIC SWITCH 1X1 5DSBGA - SN74LVC1G66YZAR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14029-1-ND.
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YZAR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14029-2-ND.
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YEAR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13255-1-ND.
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YEAR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13255-2-ND.
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YZPR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15108-1-ND.
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YZPR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15108-2-ND.
IC SWITCH 1X1 5DSBGA - SN74AUC1G66YEAR
Order 'ic switch 1x1 5dsbga - SN74AUC1G66YEAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15429-1-ND.
IC SWITCH 1X1 5DSBGA - SN74AUC1G66YEAR
Order 'ic switch 1x1 5dsbga - SN74AUC1G66YEAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15429-2-ND.
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YEPR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18786-1-ND.
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YEPR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18786-2-ND.
IC SWITCH 1X1 5DSBGA - SN74AUC1G66YZPR
Order 'ic switch 1x1 5dsbga - SN74AUC1G66YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21809-1-ND.
IC SWITCH 1X1 5DSBGA - SN74AUC1G66YZPR
Order 'ic switch 1x1 5dsbga - SN74AUC1G66YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21809-2-ND.
IC SWITCH 1X1 5DSBGA - SN74AUC1G66YZPR
Order 'ic switch 1x1 5dsbga - SN74AUC1G66YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21809-6-ND.
IC SWITCH 1X1 5DSBGA - SN74AUC1G66YZAR
Order 'ic switch 1x1 5dsbga - SN74AUC1G66YZAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUC1G66YZAR-ND.
IC SWITCH 1X1 SOT23-5 - SN74LVC1G66DBVR
Order 'ic switch 1x1 sot23-5 - SN74LVC1G66DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13253-1-ND.
Options for Texas Instruments Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single Supply SN74LVC1G66YZAR
Send this link via E-Mail
Help With This Screen
