Keywords:





HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW - Batteries

Digi-Key Part Number BA2AAW-ND
Price Break
100
Unit Price
1.37000
Extended Price
137.00
Manufacturer Part NumberBA2AAW
DescriptionHOLDER BATTERY 2-AA CELLS 6"LDS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBA2AAW
VendorMPD (Memory Protection Devices)
CategoryBatteries
Number of Cells2
Battery Cell SizeAA
Termination StyleWire Lead - 6" (152.4mm)
Size / Dimension2.26" L x 1.26" W x 0.62" H (57.48mm x 32.05mm x 15.88mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA2AAW
BA2AAW

BA2AAW Specification Sheet

Image of HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW

HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW (BA2AAW-ND) - Batteries

Related parts Batteries :
HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW
 Order 'holder battery 2-aa cells 6"lds - BA2AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
 Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BH2AA-W
 Order 'holder batt 2-aa cells wire lds - BH2AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-W-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
 Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
 Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
HOLDER BATT 2-AA CELLS W/SNAPS - BC22AASF
 Order 'holder batt 2-aa cells w/snaps - BC22AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AASF-ND.
HOLDER BATT 2-AA CELLS PC MNT - BC2AAPC
 Order 'holder batt 2-aa cells pc mnt - BC2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAPC-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4
 Order 'holder batt 2-aa cells pc mount - BH2AAPC-4' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAPC-4-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AA-PC
 Order 'holder batt 2-aa cells pc mount - BH2AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BC2AAAW
 Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
 Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
 Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH10AAW
 Order 'holder batt 10-aa cells wire lds - BH10AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH10AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
 Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
 Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 2 CELL D SEALED - BXS017 Next: HOLDER BATTERY 2-N CELLS PC MNT - BH2N
HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW