Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10µA Single Supply SN74LVC1G66YZAR
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YZAR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14029-1-ND |
1 25 100 250 500 1000 |
.84000 .64600 .57000 .49400 .41800 .33250 |
Extended Price
0.84 16.15 57.00 123.50 209.00 332.50 |
| Manufacturer Part Number | SN74LVC1G66YZAR | |||
| Description | IC SWITCH 1X1 5DSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1G66YZAR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 5.5 V |
| Circuit | 1 x 1:1 |
| On-State Resistance | 25 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 5-DSBGA |
| Packaging | Cut Tape (CT) |
| Current - Supply | 10µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1G66YZAR SN74LVC1G66YZAR 296 14029 1 ND 296140291ND 296-14029-1 |
SN74LVC1G66YZAR Specification Sheet
IC SWITCH 1X1 5DSBGA - SN74LVC1G66YZAR (296-14029-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10µA Single Supply SN74LVC1G66YZARTexas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10µA Single Supply SN74LVC1G66YZAR
Order 'ic switch 1x1 5dsbga - SN74LVC1G66YZAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14029-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10µA Single Supply SN74LVC2G66YZPR
Order 'ic switch dual 1x1 8dsbga - SN74LVC2G66YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14373-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply SN74LVC1G3157DCKR
Order 'ic switch spdt sc70-6 - SN74LVC1G3157DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14909-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply SN74LVC1G3157DRLR
Order 'ic switch spdt sot553-6 - SN74LVC1G3157DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18015-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply TS5A3357DCUR
Order 'ic switch sp3t us8 - TS5A3357DCUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17404-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10nA Single Supply TS5A23159RSER
Order 'ic switch dual spdt 10uqfn - TS5A23159RSER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20669-1-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Ethernet Switch Digi-Reel® 3µA Single Supply TS5L100PWR
Order 'ic ethernet switch quad 20tssop - TS5L100PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17041-6-ND.
Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) .08µA Dual Supply CD4051BPWR
Order 'ic mux/demux 8x1 16tssop - CD4051BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11993-1-ND.
STMicroelectronics (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply 74V2G66STR
Order 'ic switch dual 2x1 sot23-8 - 74V2G66STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1308-1-ND.
Fairchild Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 40µA Single Supply 74VHC4066N
Order 'ic switch quad 1x1 14dip - 74VHC4066N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4066N-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Single Supply M74VHC1GT66DTT1G
Order 'ic switch spst sot23-5 - M74VHC1GT66DTT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number M74VHC1GT66DTT1GOSCT-ND.
Toshiba (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 1µA Dual Supply TC4S66F(TE85L)
Order 'ic switch spst smv5 - TC4S66F(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC4S66FCT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.0001µA Single, Dual Supply ADG601BRTZ-REEL7
Order 'ic switch spst sot23-6 - ADG601BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG601BRTZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.001µA Single Supply ADG719BRTZ-REEL7
Order 'ic switch spdt sot23-6 - ADG719BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG719BRTZ-REEL7CT-ND.
Maxim Integrated Products (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) - Single Supply MAX4624EUT-T
Order 'ic switch spdt sot23-6 - MAX4624EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EUT-TCT-ND.
Options for Texas Instruments (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 10µA Single Supply SN74LVC1G66YZAR
Send this link via E-Mail
Help With This Screen
