Keywords:





Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 12mA Single Supply CY74FCT2257ATQCT

IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT - Integrated Circuits (ICs)

Digi-Key Part Number 296-14005-6-ND
Price Break
1
25
100
250
500
Unit Price
2.03000
1.62000
1.21500
1.13400
1.09350
Extended Price
2.03
40.50
121.50
283.50
546.75
Manufacturer Part NumberCY74FCT2257ATQCT
DescriptionIC MUX QUAD 2IN TRI-ST 16-QSOP
Quantity Available Available
All prices are in USD

Purchase Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 12mA Single Supply CY74FCT2257ATQCT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 12mA Single Supply CY74FCT2257ATQCT
Technical/Catalog InformationCY74FCT2257ATQCT
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit4 x 2:1
Independent Circuits1
Mounting TypeSurface Mount
Current - Output High, Low15mA, 12mA
Package / Case16-QSOP
PackagingDigi-Reel®
TypeMultiplexer
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply4.75 V ~ 5.25 V
Drawing Number296; 4073301-2; DBQ; 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY74FCT2257ATQCT
CY74FCT2257ATQCT
296 14005 6 ND
296140056ND
296-14005-6

CY74FCT2257ATQCT Specification Sheet

Image of IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT

IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT (296-14005-6-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 12mA Single Supply CY74FCT2257ATQCT
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 12mA Single Supply CY74FCT2257ATQCT
 Order 'ic mux quad 2in tri-st 16-qsop - CY74FCT2257ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14005-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 12mA Single Supply CY74FCT2257ATQCT
 Order 'ic mux quad 2in tri-st 16-qsop - CY74FCT2257ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14005-6-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 12mA Single Supply CY74FCT2257ATQCT
 Order 'ic mux quad 2in tri-st 16-qsop - CY74FCT2257ATQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14005-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 32mA, 64mA Single Supply CY74FCT257ATQCT
 Order 'ic mux quad 2-in tri-st 16-qsop - CY74FCT257ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13620-1-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 32mA, 64mA Single Supply CY74FCT257ATQCT
 Order 'ic mux quad 2-in tri-st 16-qsop - CY74FCT257ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13620-6-ND.
Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 15.3mA 5 V ~ 12 V, ±2.5 V ~ 6 V OPA3692IDBQT
 Order 'ic op amp trpl curr fdbk 16-qsop - OPA3692IDBQT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12604-1-ND.
Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Digi-Reel® 15.3mA 5 V ~ 12 V, ±2.5 V ~ 6 V OPA3692IDBQT
 Order 'ic op amp trpl curr fdbk 16-qsop - OPA3692IDBQT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12604-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V SN75116NSR
 Order 'ic diff line txrx tri-st 16-sop - SN75116NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13313-1-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Digi-Reel® 4.5 V ~ 5.5 V SN75116NSR
 Order 'ic diff line txrx tri-st 16-sop - SN75116NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13313-6-ND.
Texas Instruments (VA) Logic Family - Shift Register Integrated Circuit (ics) Shift Register Cut Tape (CT) 2 V ~ 5.5 V SN74LV595ARGYR
 Order 'ic shift reg 8bit tri-st 16-vqfn - SN74LV595ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13952-1-ND.
Texas Instruments (VA) Logic Family - Shift Register Integrated Circuit (ics) Shift Register Digi-Reel® 2 V ~ 5.5 V SN74LV595ARGYR
 Order 'ic shift reg 8bit tri-st 16-vqfn - SN74LV595ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13952-6-ND.
Texas Instruments (VA) Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Cut Tape (CT) 4.75 V ~ 5.25 V SN74LS670DR
 Order 'ic 4x4 reg file tri-st 16-soic - SN74LS670DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3735-1-ND.
Texas Instruments (VA) Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Digi-Reel® 4.75 V ~ 5.25 V SN74LS670DR
 Order 'ic 4x4 reg file tri-st 16-soic - SN74LS670DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3735-6-ND.
Texas Instruments (VA) Logic Family - Shift Register Integrated Circuit (ics) Shift Register Cut Tape (CT) 2 V ~ 5.5 V SN74AHC595PWR
 Order 'ic 8bit shft reg tri-st 16-tssop - SN74AHC595PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4620-1-ND.
Texas Instruments (VA) Logic Family - Shift Register Integrated Circuit (ics) Shift Register Digi-Reel® 2 V ~ 5.5 V SN74AHC595PWR
 Order 'ic 8bit shft reg tri-st 16-tssop - SN74AHC595PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4620-6-ND.

Options for Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 15mA, 12mA Single Supply CY74FCT2257ATQCT
Send this link via E-Mail
Help With This Screen

IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT Next: IC MUX QUAD 2INP 3STATE 16-DIP - MC74AC257N
IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT