IC DATASELCT/MUX 2-1 QUAD 16VQFN - SN74LVC257ARGYR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13969-1-ND |
1 25 100 250 500 |
.68000 .51000 .38250 .28220 .23800 |
Extended Price
0.68 12.75 38.25 70.55 119.00 |
| Manufacturer Part Number | SN74LVC257ARGYR | |||
| Description | IC DATASELCT/MUX 2-1 QUAD 16VQFN | |||
| Quantity Available | 2311 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC257ARGYR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 24mA, 24mA |
| Package / Case | 16-VQFN |
| Packaging | Cut Tape (CT) |
| Type | Data Selector/Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4203539-3; RGY; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC257ARGYR SN74LVC257ARGYR 296 13969 1 ND 296139691ND 296-13969-1 |
SN74LVC257ARGYR Specification Sheet
IC DATASELCT/MUX 2-1 QUAD 16VQFN - SN74LVC257ARGYR (296-13969-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DATASELCT/MUX 2-1 QUAD 16VQFN - SN74LVC257ARGYR
Order 'ic dataselct/mux 2-1 quad 16vqfn - SN74LVC257ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13969-1-ND.
IC DATASELCT/MUX 2-1 QUAD 16VQFN - SN74LVC257ARGYR
Order 'ic dataselct/mux 2-1 quad 16vqfn - SN74LVC257ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13969-6-ND.
IC DATASELCT/MUX 2-1 QUAD 16VQFN - SN74LVC257ARGYR
Order 'ic dataselct/mux 2-1 quad 16vqfn - SN74LVC257ARGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13969-2-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LS257BD
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LS257BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS257BD-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LS257BDE4
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LS257BDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS257BDE4-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LS257BDR
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LS257BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS257BDR-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LS257BDRE4
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LS257BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS257BDRE4-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LS258BD
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LS258BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BD-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LS258BDE4
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LS258BDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BDE4-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LS258BDR
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LS258BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BDR-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LS258BDRE4
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LS258BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BDRE4-ND.
IC DATASELCT/MUX 2-1 QUAD 16-SOP - SN74LS258BNSR
Order 'ic dataselct/mux 2-1 quad 16-sop - SN74LS258BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BNSR-ND.
IC DATASELCT/MUX 2-1 QUAD 16-SOP - SN74LS258BNSRE4
Order 'ic dataselct/mux 2-1 quad 16-sop - SN74LS258BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS258BNSRE4-ND.
IC DATASELCT/MUX 2-1 QUAD 16SOIC - SN74LV157AD
Order 'ic dataselct/mux 2-1 quad 16soic - SN74LV157AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV157AD-ND.
IC DATASELCT/MUX 2-1 QUAD 16SSOP - SN74LV157ADBRE4
Order 'ic dataselct/mux 2-1 quad 16ssop - SN74LV157ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV157ADBRE4-ND.
Send this link via E-Mail
Help With This Screen
