IC MUX QUAD 2-IN TRI-ST 16-QSOP - CY74FCT257ATQCT
| Digi-Key Part Number | 296-13620-1-ND |
1 25 100 250 500 1000 |
.72000 .54000 .40500 .29880 .25200 .23940 |
Extended Price
0.72 13.50 40.50 74.70 126.00 239.40 |
| Manufacturer Part Number | CY74FCT257ATQCT | |||
| Description | IC MUX QUAD 2-IN TRI-ST 16-QSOP | |||
| Quantity Available | 2447 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY74FCT257ATQCT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 32mA, 64mA |
| Package / Case | 16-SSOP (QSOP) |
| Packaging | Cut Tape (CT) |
| Series | 74FCT |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Type | Digital Multiplexer Logic Buffered |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY74FCT257ATQCT CY74FCT257ATQCT 296 13620 1 ND 296136201ND 296-13620-1 |
CY74FCT257ATQCT Specification Sheet
IC MUX QUAD 2-IN TRI-ST 16-QSOP - CY74FCT257ATQCT (296-13620-1-ND)
Related parts :IC MUX QUAD 2-IN TRI-ST 16-QSOP - CY74FCT257ATQCT
Order 'ic mux quad 2-in tri-st 16-qsop - CY74FCT257ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13620-1-ND.
IC MUX QUAD 2-IN TRI-ST 16-QSOP - CY74FCT257ATQCT
Order 'ic mux quad 2-in tri-st 16-qsop - CY74FCT257ATQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13620-2-ND.
IC MUX QUAD 2-IN TRI-ST 16-QSOP - CY74FCT257ATQCT
Order 'ic mux quad 2-in tri-st 16-qsop - CY74FCT257ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13620-6-ND.
IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT
Order 'ic mux quad 2in tri-st 16-qsop - CY74FCT2257ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14005-1-ND.
IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT
Order 'ic mux quad 2in tri-st 16-qsop - CY74FCT2257ATQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14005-2-ND.
IC MUX QUAD 2IN TRI-ST 16-QSOP - CY74FCT2257ATQCT
Order 'ic mux quad 2in tri-st 16-qsop - CY74FCT2257ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14005-6-ND.
IC MUX QUAD 2:1 WIDEBAND 16-QSOP - MAX4674EEE+
Order 'ic mux quad 2:1 wideband 16-qsop - MAX4674EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674EEE+-ND.
IC MUX QUAD 2:1 WIDEBAND 16-QSOP - MAX4674EEE+T
Order 'ic mux quad 2:1 wideband 16-qsop - MAX4674EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4674EEE+T-ND.
IC 8-BIT SHFT REG TRI-ST 16-SOIC - SN74LV595ADR
Order 'ic 8-bit shft reg tri-st 16-soic - SN74LV595ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18747-1-ND.
IC 8-BIT SHFT REG TRI-ST 16-SOIC - SN74LV595ADR
Order 'ic 8-bit shft reg tri-st 16-soic - SN74LV595ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18747-2-ND.
IC MUX QUAD 2-CHAN 16-SOP - 74AC157MTR
Order 'ic mux quad 2-chan 16-sop - 74AC157MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7070-2-ND.
IC MUX QUAD 2-CHAN 16-TSSOP - 74AC157TTR
Order 'ic mux quad 2-chan 16-tssop - 74AC157TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7071-2-ND.
IC MUX QUAD 2-CHAN 16-SOP - 74AC158MTR
Order 'ic mux quad 2-chan 16-sop - 74AC158MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74AC158MTR-ND.
IC MUX QUAD 2-CHAN 16-SOP - 74ACT157MTR
Order 'ic mux quad 2-chan 16-sop - 74ACT157MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74ACT157MTR-ND.
IC MUX QUAD 2-CHAN 3ST 16-SOP - 74LCX257MTR
Order 'ic mux quad 2-chan 3st 16-sop - 74LCX257MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LCX257MTR-ND.
Send this link via E-Mail
Help With This Screen