IC BILATERL ANALOG SWITCH SC70-5 - SN74LVC1G66DCKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13254-1-ND |
1 25 100 250 500 1000 |
.50000 .40440 .27720 .20792 .16170 .13860 |
Extended Price
0.50 10.11 27.72 51.98 80.85 138.60 |
| Manufacturer Part Number | SN74LVC1G66DCKR | |||
| Description | IC BILATERL ANALOG SWITCH SC70-5 | |||
| Quantity Available | 3384 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1G66DCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 50mA, 50mA |
| Package / Case | SC-70-5 |
| Packaging | Cut Tape (CT) |
| Series | 74LVC |
| Supply Voltage | 1.65 V ~ 5.5 V |
| Type | Bilateral, FET Switches |
| Supply Voltage Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1G66DCKR SN74LVC1G66DCKR 296 13254 1 ND 296132541ND 296-13254-1 |
SN74LVC1G66DCKR Specification Sheet
IC BILATERL ANALOG SWITCH SC70-5 - SN74LVC1G66DCKR (296-13254-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC BILATERL ANALOG SWITCH SC70-5 - SN74LVC1G66DCKR
Order 'ic bilaterl analog switch sc70-5 - SN74LVC1G66DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13254-1-ND.
IC BILATERL ANALOG SWITCH SC70-5 - SN74LVC1G66DCKR
Order 'ic bilaterl analog switch sc70-5 - SN74LVC1G66DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13254-6-ND.
IC BILATERL ANALOG SWITCH SC70-5 - SN74LVC1G66DCKR
Order 'ic bilaterl analog switch sc70-5 - SN74LVC1G66DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13254-2-ND.
IC BILATERL ANALOG SWTCH SOT23-5 - SN74LVC1G66DBVR
Order 'ic bilaterl analog swtch sot23-5 - SN74LVC1G66DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13253-1-ND.
IC SPDT ANALOG SWITCH SC70-6 - 1P1G3157QDCKRQ1
Order 'ic spdt analog switch sc70-6 - 1P1G3157QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15610-1-ND.
IC SPDT ANALOG SWITCH SC70-6 - TS5A3157DCKR
Order 'ic spdt analog switch sc70-6 - TS5A3157DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17588-1-ND.
IC BILATERL ANALOG SWTCH SC70-5 - SN74LVC1G66DCKRE4
Order 'ic bilaterl analog swtch sc70-5 - SN74LVC1G66DCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G66DCKRE4-ND.
IC BILATERL ANALOG SWTCH SC70-5 - SN74LVC1G66DCKRG4
Order 'ic bilaterl analog swtch sc70-5 - SN74LVC1G66DCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G66DCKRG4-ND.
IC BILATERL ANALOG SWTCH SC70-5 - SN74LVC1G66DCKT
Order 'ic bilaterl analog swtch sc70-5 - SN74LVC1G66DCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G66DCKT-ND.
IC BILATERL ANALOG SWTCH SC70-5 - SN74LVC1G66DCKTE4
Order 'ic bilaterl analog swtch sc70-5 - SN74LVC1G66DCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G66DCKTE4-ND.
IC BILATERL ANALOG SWTCH SC70-5 - SN74LVC1G66QDCKRQ1
Order 'ic bilaterl analog swtch sc70-5 - SN74LVC1G66QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC1G66QDCKRQ1-ND.
IC BILATERL ANALOG SWTCH SOT23-5 - SN74LVC1G66DBVR
Order 'ic bilaterl analog swtch sot23-5 - SN74LVC1G66DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13253-6-ND.
IC SPDT ANALOG SWITCH SC70-6 - TS5A3157DCKR
Order 'ic spdt analog switch sc70-6 - TS5A3157DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17588-6-ND.
IC SPDT ANALOG SWITCH SC70-6 - 1P1G3157QDCKRQ1
Order 'ic spdt analog switch sc70-6 - 1P1G3157QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15610-6-ND.
IC SGL BILAT ANALOG SWTCH SC70-5 - SN74AUC1G66DCKR
Order 'ic sgl bilat analog swtch sc70-5 - SN74AUC1G66DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15428-1-ND.
Send this link via E-Mail
Help With This Screen